WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4F051006G00MSSD TTI: MKS4F051006G00MSSD WIMA Availability: Not Available OnlineFilm Capacitors 10 uF 250 VDC 20% | Not Available Online | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 17 mm x 29 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP1T026806A00JSSD TTI: MKP1T026806A00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.068 uF 1600 VDC 0.05 | Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SNMPK036807C3GKS00 TTI: SNMPK036807C3GKS00 WIMA Availability: Not Available OnlineFilm Capacitors .68UF 700V 10% | Not Available Online | 680 nF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 420 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: MKP2J012201B00KSSD TTI: MKP2J012201B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 2200 pF 630 VDC 10% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: DCP4R245006JD2KSSD TTI: DCP4R245006JD2KSSD WIMA Availability: Not Available OnlineFilm Capacitors 5.0UF 10% 1300V PCM 27.5 | Not Available Online | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
Mfr: FKP2D004701D00KSSD TTI: FKP2D004701D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 470pF 100 Volts 10% | Not Available Online | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/10 | |||||
Mfr: FKP1G023304F00KSSD TTI: FKP1G023304F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 400 VOLT .033uF 10% PCM 15mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/400/10P15 | |||||
Mfr: MKP1F023303C00KSSD TTI: MKP1F023303C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .033uF 250V 10% PCM10 | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/250/10P10 | |||||
Mfr: GTOMS05200GF00KS00 TTI: GTOMS05200GF00KS00 WIMA Availability: Not Available OnlineFilm Capacitors 20UF 1500VDC 10% | Not Available Online | 20 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 97 mm (3.819 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
Mfr: MKP4J036806B00KSSD TTI: MKP4J036806B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .68uF 630 Volts 10% | Not Available Online | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: SMDTJ03220YA00KS00 TTI: SMDTJ03220YA00KS00 WIMA Availability: Not Available OnlineFilm Capacitors 630V .22uF 10% MAX REFLOW 250C | Not Available Online | 220 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/630/10P15 | ||||||
Mfr: FKP1U001004B00JSSD TTI: FKP1U001004B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2000V .0001uF 5% | Not Available Online | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/2KV/5P15 | |||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T004704B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 470pF 1.6KV 5% | Not Available Online | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/5P15 | |||||
Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1600/10P | ||||||
Mfr: MKS2C032201B00KSSD TTI: MKS2C032201B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.22 uF 63 VDC 10% | Not Available Online | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 | ||||
Mfr: FKP1T011004C00KSSD TTI: FKP1T011004C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 1000pF 1.6KV 10% PCM 15 | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1600/10 PCM15 | |||||
Mfr: MKP1G032205D00KSSD TTI: MKP1G032205D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 400V .22uF 10% PCM22.5 | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/400/10P22 | |||||
Mfr: MKP1F034705D00KSSD TTI: MKP1F034705D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.47uF 250 Volts 10% | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/10P22 | |||||
Mfr: MKS4J022202D00MI00 TTI: MKS4J022202D00MI00 WIMA Availability: Not Available OnlineFilm Capacitors .022uF 630 Volts 20% | Not Available Online | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | 10.3 mm x 4.5 mm x 9.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | MKS4-.022/630/20P7T | ||||
Mfr: MKS2F021001A00KSSD TTI: MKS2F021001A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.01uF 250 Volts 10% | Not Available Online | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/250/10 | ||||
Mfr: FKP1J022205D00KSSD TTI: FKP1J022205D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 630V 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/630/10P22 | |||||
Mfr: MKS4F041004F00KSSD TTI: MKS4F041004F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 250 VDC 1 uF 10% | Not Available Online | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1.0/250/10P15 | ||||
Not Available Online | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/63/5 | ||||||
Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/250/5P10 |