WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1T016805F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800pF 5% 1600V 8.5x18.5x26.5 | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-6800/1600/5P22 | |||||
Mfr: FKP2O102201D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 220 pF 1000 VDC 10% | 0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP1X004705A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470pF 4000V 5% PCM22.5 | 0In Stock | 470 pF | 4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/4KV/5P22 | |||||
0In Stock | 680 pF | 4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP2D003301D00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 330pF 100 Volts10% | Not Available Online | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: MKP1F034704J00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 250 VDC 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J013302C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300 pF 630 VDC 10% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKS2G014701A00KA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700 pF 400 VDC 10% | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | ||||||
Mfr: MKS4G034704F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 400 VDC 5% | 0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKP1G041006D00KJ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 400 VDC 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: DCP4H151006DD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10uF 10% 500 VDC 13x24x31.5mm | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
Mfr: MKPF4W42206J00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2uF 10% 440 VAC 20x39.5x31.5mm | 0In Stock | 2.2 uF | MKPF | Bulk | ||||||||||||||||||||
0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
Mfr: MKPFAW42206F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2uF 10% 305 VAC 15x26x31.5mm | 0In Stock | 2.2 uF | MKPF | Bulk | ||||||||||||||||||||
Mfr: MKP1T034707F00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 1600 VDC 0.2 | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: SNMPT036807GFSKS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.68 uF 1600 VDC 0.1 | Not Available Online | 680 nF | 1.6 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 10 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||
Mfr: FKP2J001501D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 150pF 5% 630V 4.5x6x7.2 | 0In Stock | 150 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: MKP1J043307H00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3uF 630 Volts 10% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDTD03220QA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22uF 100V 10% SMD Film Capacitor | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: MKP1T041007H00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 1600 VDC 20% | 0In Stock | 1 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.1/1KV/5P37 FKP1O131007C00JSSD | ||||||||
Mfr: MKP1J016802C00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 630V 6800pF 10% | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-6800/630/10 | |||||
Mfr: MKP4G044707F00KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V 4.7uF 10% | Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-4.7/400/10P37 MKP4G044707F00KSSD |