WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP4J041006D00KSSD TTI: MKP4J041006D00KSSD WIMA Availability: 0In Stock252 On Order Expected 05-Mar-27 Film Capacitors 1uF 630 Volts 10% | 0In Stock252 On Order Expected 05-Mar-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS2C041001F00KSSD TTI: MKS2C041001F00KSSD WIMA Availability: 0In Stock1,050 On Order Expected 13-Nov-26 Film Capacitors 63 VDC 1 uF 10% | 0In Stock1,050 On Order Expected 13-Nov-26 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/10 | ||||
Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1T031006B00JSSD TTI: MKP1T031006B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 1600 VDC 5% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS2C031001A00JSSD TTI: MKS2C031001A00JSSD WIMA Availability: 0In Stock300 On Order Expected 18-Dec-26 Film Capacitors .1UF 63V 5% | 0In Stock300 On Order Expected 18-Dec-26 | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS2C031501A00JSSD TTI: MKS2C031501A00JSSD WIMA Availability: 0In Stock7,500 On Order Expected 12-Mar-27 Film Capacitors 0.15 uF 63 VDC 5% | 0In Stock7,500 On Order Expected 12-Mar-27 | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.15/63/5 | ||||
Mfr: MKP1O124704F00KSSD TTI: MKP1O124704F00KSSD WIMA Availability: 0In Stock1,125 On Order Expected 19-Mar-27 Film Capacitors 1KV .047uF 10% PCM15 | 0In Stock1,125 On Order Expected 19-Mar-27 | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P15 | |||||
Mfr: FKP2D016801G00HSSD TTI: FKP2D016801G00HSSD WIMA Availability: 0In Stock16,000 On Order Expected 11-Dec-26 Film Capacitors 100V 6800pF 2.5% | 0In Stock16,000 On Order Expected 11-Dec-26 | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-6800/100/2.5 | |||||
Mfr: MKP2D031001F00KSSD TTI: MKP2D031001F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .10uF 10% | Not Available Online | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.1/100/10 | ||||
Mfr: FKP1R026807B00KSSD TTI: FKP1R026807B00KSSD WIMA Availability: 0In Stock357 On Order Expected 06-Nov-26 Film Capacitors .068uF 10% 1.25K Volts | 0In Stock357 On Order Expected 06-Nov-26 | 68 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP 1 | Tray | ||||||
Mfr: MKS4C051006B00KSSD TTI: MKS4C051006B00KSSD WIMA Availability: 0In Stock762 On Order Expected 12-Mar-27 Film Capacitors 10 uF 63 VDC 10% | 0In Stock762 On Order Expected 12-Mar-27 | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4J031004C00KSSD TTI: MKS4J031004C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 630 VDC 0.1 uF 10% | Not Available Online | 100 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/630/10P15 | ||||
Mfr: FKP2J001001D00JF00 TTI: FKP2J001001D00JF00 WIMA Availability: 0In Stock3,000 On Order Expected 26-Apr-27 Film Capacitors 100pF 630 Volts 5% | 0In Stock3,000 On Order Expected 26-Apr-27 | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: MKP1J033306B00KSSD TTI: MKP1J033306B00KSSD WIMA Availability: 0In Stock9,639 On Order Expected 19-Feb-27 Film Capacitors 0.33uF 10% 630V 11x21x31.5 | 0In Stock9,639 On Order Expected 19-Feb-27 | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T031005I00KSC9 TTI: MKP1T031005I00KSC9 WIMA Availability: Not Available OnlineFilm Capacitors .10UF 1600V 10% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1T031007E00KSSD TTI: FKP1T031007E00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .1uF 1600 Volts 10% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T004704B00KSSD TTI: FKP1T004704B00KSSD WIMA Availability: 0In Stock2,394 On Order Expected 23-Oct-26 Film Capacitors Polypropylene 470pF, 10%, 650VAC | 0In Stock2,394 On Order Expected 23-Oct-26 | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/10P15 | |||||
Mfr: MKS2D041001K00JI00 TTI: MKS2D041001K00JI00 WIMA Availability: 0In Stock3,800 On Order Expected 19-Feb-27 Film Capacitors 1 uF 100 VDC 5% | 0In Stock3,800 On Order Expected 19-Feb-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: FKP1J016804C00KSSD TTI: FKP1J016804C00KSSD WIMA Availability: 0In Stock2,000 On Order Expected 25-Sep-26 Film Capacitors 6800PF 630V 10% | 0In Stock2,000 On Order Expected 25-Sep-26 | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: SMDTD03680XA00KS00 TTI: SMDTD03680XA00KS00 WIMA Availability: Not Available OnlineFilm Capacitors .68UF 100V 10% PET SMD | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: MKP4G032204D00KSSD TTI: MKP4G032204D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.22uF 400 Volts 10% | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/400/10P15 | |||||
Mfr: MKP1F043306I00KSSD TTI: MKP1F043306I00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 3.3uF 250 Volts 10% | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J012202C00JSSD TTI: MKP1J012202C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2200 pF 630 VDC 5% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP2J011001B00KI00 TTI: MKP2J011001B00KI00 WIMA Availability: Not Available OnlineFilm Capacitors 1000UF 630V 10% | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel |