WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP2C014701D00JSSD TTI: FKP2C014701D00JSSD WIMA Availability: 6,400In StockFilm Capacitors 63V 4700pF 5% | 6,400In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-4700/63/5 | |||||
Mfr: MKP4F032203G00JSSD TTI: MKP4F032203G00JSSD WIMA Availability: 3,400In StockFilm Capacitors 250V .22uF 5% PCM10 | 3,400In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/250/5 | |||||
Mfr: WIMFKP2-220/100/2.5 TTI: FKP2D002201D00HSSD WIMA Availability: 5,300In StockFilm Capacitors 100V 220pF 2.5% | 5,300In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-220/100/2.5 | |||||
Mfr: MKP1O114703C00KSSD TTI: MKP1O114703C00KSSD WIMA Availability: 3,000In StockFilm Capacitors 4700pF 1000 Volt 10% | 3,000In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-4700/1KV/10P10 | |||||
Mfr: MKP4F032204B00KSSD TTI: MKP4F032204B00KSSD WIMA Availability: 1,100In StockFilm Capacitors 250V .22uF 10% | 1,100In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/250/10P15 | |||||
Mfr: MKP1J031004J00KSSD TTI: MKP1J031004J00KSSD WIMA Availability: 2,701In StockFilm Capacitors 0.1 uF 630 VDC 10% | 2,701In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS2D021001A00KSSD TTI: MKS2D021001A00KSSD WIMA Availability: 400In StockFilm Capacitors 100V .01uF 10% | 400In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/100/10 | ||||
Mfr: FKP2D012201D00HSSD TTI: FKP2D012201D00HSSD WIMA Availability: 12,700In StockFilm Capacitors 100V 2200pF 2.5% | 12,700In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/2.5 | |||||
Mfr: MKS0C021000B00KSSD TTI: MKS0C021000B00KSSD WIMA Availability: 1,796In StockFilm Capacitors 63V .01uF 10% | 1,796In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Bulk | MKS02-.01/63/10 | |||||
Mfr: MKS0C031000C00KSSD TTI: MKS0C031000C00KSSD WIMA Availability: 9,700In StockFilm Capacitors 63 VDC 0.1 uF 10% | 9,700In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Bulk | MKS02-.1/63/10 | |||||
Mfr: FKP1J023305F00KSSD TTI: FKP1J023305F00KSSD WIMA Availability: 46In StockFilm Capacitors .033uF 630 Volt 10% | 46In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS4U031006D00MSSD TTI: MKS4U031006D00MSSD WIMA Availability: 252In StockFilm Capacitors 0.1 uF 2 kVDC 20% | 252In Stock | 100 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKP2J016801C00KI00 TTI: MKP2J016801C00KI00 WIMA Availability: 2,000In StockFilm Capacitors 6800PF 630V 10% | 2,000In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: SMDIC03330TB00JS00 TTI: SMDIC03330TB00JS00 WIMA Availability: 100In StockFilm Capacitors .33uF 63 Volts 5% | 100In Stock | 330 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bag | |||||||
Mfr: MKP1T034706JD4JSSD TTI: MKP1T034706JD4JSSD WIMA Availability: 1,134In StockFilm Capacitors .47UF 1600V 5% | 1,134In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: FKP1T021005H00JSSD TTI: FKP1T021005H00JSSD WIMA Availability: 480In StockFilm Capacitors .01uF 1600 Volts 5% | 480In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: WIMFKP2-100/100/5 TTI: WIMFKP2-100/100/5 WIMA Availability: 5,800In StockFilm Capacitors 100PF 100V 5% | 5,800In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | Bulk | |||||||
Mfr: WIMFKP2-220/100/2.5 TTI: WIMFKP2-220/100/2.5 WIMA Availability: 5,300In StockFilm Capacitors 220PF 100V 2.5% | 5,300In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | Bulk | |||||||
Mfr: SNFPO141008K1AJS00 TTI: SNFPO141008K1AJS00 WIMA Availability: 70In StockFilm Capacitors 1000V 1uF 5% | 70In Stock | 1 uF | 1 kVDC | Screw | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | SCFKP-1.0/1000/5A1 | |||||||
Mfr: MKP1J031006A00KSSD TTI: MKP1J031006A00KSSD WIMA Availability: 9,246In StockFilm Capacitors .1UF 630V 10% | 9,246In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKS2C032201B00JSSD TTI: MKS2C032201B00JSSD WIMA Availability: 0In Stock6,600 On Order Expected 12-Feb-27 Film Capacitors 63 VDC 0.22 uF 5% | 0In Stock6,600 On Order Expected 12-Feb-27 | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/63/5 | ||||
Mfr: MKP1F032204D00KSSD TTI: MKP1F032204D00KSSD WIMA Availability: 0In Stock1,900 On Order Expected 11-Dec-26 Film Capacitors 250V .22uF 10% PCM15 | 0In Stock1,900 On Order Expected 11-Dec-26 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/250/10P15 | |||||
Mfr: FKP1R032207F00JSSD TTI: FKP1R032207F00JSSD WIMA Availability: 0In Stock140 On Order Expected 12-Mar-27 Film Capacitors .22uF 1250 Volts 5% | 0In Stock140 On Order Expected 12-Mar-27 | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.22/1250/5P37 | |||||
Mfr: MKS2C041001F00KSSD TTI: MKS2C041001F00KSSD WIMA Availability: 0In Stock1,050 On Order Expected 13-Nov-26 Film Capacitors 63 VDC 1 uF 10% | 0In Stock1,050 On Order Expected 13-Nov-26 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/10 | ||||
Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk |