WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | ||||||
Mfr: FKP4T032207F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 1600 VDC 5% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 41.5 mm (1.634 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||
Mfr: MKP1F044706J00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7 uF 250 VDC 5% | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
Mfr: MKP4J043307F00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3uF 20% 630V 19x32x41.5 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 280 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||
Mfr: FKP1Y016806D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800pF 5% 6000V 13x24x31.5 | 0In Stock | 6.8 nF | 6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||
Mfr: FKP1Y012205H00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 10% 6000V 10.5x20.5x26.5 | 0In Stock | 2.2 nF | 6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||
Mfr: MKS4F052207F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 22 uF 250 VDC 10% | 0In Stock | 22 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKP4F046806G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6.8uF 5% 250V 17x29x31.5 | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||
0In Stock | 6.8 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Not Available Online | 6.8 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | ||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | ||||||
0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1W031007C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1uF 10% 3000 VDC 13x24x41.5mm | 0In Stock | 100 nF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
0In Stock | 220 nF | 4 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: DCP4G061007ID4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100uF 10% 400 VDC 31x46x41.5mm | 0In Stock | 100 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | 50 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
Mfr: MKP1G051007J00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10.0 uF 400 VDC 5% | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: SMDTF03330TB00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33uF 10% 250V 7.2x6.1x5 | 0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||
Mfr: SMDTD03470QB00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 10% 100V 5.7x5.1x4.5 | 0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||
0In Stock | 1 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1X021006F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .01uF 4000 Volts 10% | 0In Stock | 10 nF | 4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk |