WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDIC03470QB00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 63 Volts 10% | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDTC03100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD02220QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 100 Volts 10% | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD03100QA00MP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 100 Volts 20% | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: MKP1J031506A00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 630 Volts 20% | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1J031006D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 630 Volts 5% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 650 VAC | 5 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP-1.0/1600/5A1L41.5 | ||||||||
0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | ||||||||
Mfr: MKP1G041006D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 400 Volts 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1/400/10P27 | |||||
Mfr: SMDTD03100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% MAX REFLOW 230C | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/100/10 BP330 | ||||||
Mfr: SMDTD04220XA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 20% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-2.2/100/20 BP330 | ||||||
0In Stock | 47 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.047/400/10 BP330 | |||||||
Mfr: FKP1J024705H00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 630 Volts 5% | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS2D023301A00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100 VDC .033 uF 20% PCM5 | 0In Stock | 33 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS4D034702D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 100 VDC 5% | 0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | 10.3 mm x 4.5 mm x 9.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP2C016801D00JC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 63 VDC 5% | 0In Stock | 6.8 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
Mfr: MKS2D021001A00JC00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.01uF 100 Volts 5% | Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.01/100/5A | ||||
Mfr: FKP1Y011505D00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1500 pF 6000 VDC 0.2 | 0In Stock | 1.5 nF | 6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 100 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2D004701D00HI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470pF 100 Volts 2.5% | 0In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | FKP2-470/100/2.5T | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: FKS2F011001A00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000 pF 250 VDC 10% | 0In Stock | 1 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | ||||||
Mfr: FKP2J011001D00KI00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1000 pF 630 VDC 10% | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: MKP1F034704J00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.47uF 5% 250V 9x16x18 | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U012203F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 10% 2000V 5x11x13 | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk |