WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP4D053307H00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 33uF 100 Volts 20% | 0In Stock | 33 uF | 100 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4G032204D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 400 VDC 5% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | |||||||
Mfr: MKP1G016802C00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 6800pF 400V 10% PCM7.5 | Not Available Online | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-6800/400/10P7 | |||||
Mfr: FKP2O112201L00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV 2200pF 5% TOL PCM 5 | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/1000/5 | |||||
Mfr: MKS4J033305D00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 630 VOLTS .33uF 10% | Not Available Online | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/630/10P22 | ||||
Mfr: MKP1O141007G00JYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 1000V 5% PCM37.5 | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP-1/1KV/5P37 MKP1O141007G00JSSD | |||||
Mfr: MKP4J031004D00JD00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 630 VDC 5% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/1K6/10P15 | ||||||
Mfr: MKP2F033301M00JA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 250 VDC 5% | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
Not Available Online | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||||
Mfr: MKP2G021001C00JI00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.01uF 5% 400V 3.5x8.5x7.2 | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
Mfr: MKP2G022201E00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022 uF 400 VDC 5% | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
Mfr: MKP4F042205I00JB00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2 uF 250 VDC 5% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
Not Available Online | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | ||||||
Not Available Online | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.022/63/10A | |||||
Mfr: MKS2C023301A00JI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.033 uF 5% 63 VDC 2.5x6.5x7.2 | 0In Stock | 33 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | ||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | ||||||
Mfr: MKS2C032201B00JA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 63 VDC 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | |||||
Mfr: MKS4C044704D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7 uF 63 VDC 10% | 0In Stock | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-4.7/63/10P15 | ||||
0In Stock | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | ||||||
Mfr: MKS2C041001F00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1 uF 63 Volts 10% | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-1/63/10T | ||||
Mfr: MKS2C041001F00KO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1 uF 10% 63 VDC 5x10x7.2 | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | ||||||
Mfr: MKP2F021501B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.015 uF 250 VDC 0.1 | 0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/100/10P15 |