WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: MKP1F042206F00KSSD TTI: MKP1F042206F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 2.2uF 250Volts 10% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2.2/250/10P27 | |||||
Mfr: MKP1U018204D00KSSD TTI: MKP1U018204D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 8200PF 2000V 10% | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: FKP1Y024707H00JSSD TTI: FKP1Y024707H00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.047uF 5% 6000V 24x45.5x41.5 | Not Available Online | 47 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP2C001001D00KI00 TTI: FKP2C001001D00KI00 WIMA Availability: Not Available OnlineFilm Capacitors 100 pF 63 VDC 10% | Not Available Online | 100 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKS2D011001A00KSSD TTI: FKS2D011001A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 1000pF 10% | Not Available Online | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/10 | |||||
Mfr: MKP2F031001F00JSSD TTI: MKP2F031001F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .1uF 250 Volts 5% | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.1/250/5 | ||||
Mfr: MKP2D021501B00JSSD TTI: MKP2D021501B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .015uF 5% | Not Available Online | 15 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.015/100/5 | ||||
Mfr: MKP4F031003C00JSSD TTI: MKP4F031003C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V .10uF 5% PCM10 | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/250/5P10 | |||||
Mfr: MKP1O122204C00MSSD TTI: MKP1O122204C00MSSD WIMA Availability: Not Available OnlineFilm Capacitors 1KV .022uF 20% | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1KV/20P15 | |||||
Mfr: MKS2D022201A00KSSD TTI: MKS2D022201A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors Metallized Polyester (PET) Capacitor 0.022uF, 10%, 63VAC, 100VDC | Not Available Online | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.022/100/10 | ||||
Mfr: MKP1G022203C00KSC9 TTI: MKP1G022203C00KSC9 WIMA Availability: Not Available OnlineFilm Capacitors 0.022uF 10% 400V 4x9x13 | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1V013305B00JSSD TTI: MKP1V013305B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 3300 pF 2500 VDC 5% | Not Available Online | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1T001004B00JSSD TTI: FKP1T001004B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100pF 1600 Volts 5% | Not Available Online | 100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS2D022201A00KSSD TTI: MKS2D022201A00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 100 Volt 5% | Not Available Online | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKP2D022201B00JSSD TTI: MKP2D022201B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 5% | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.022/100/5 | ||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/10 | |||||
Mfr: MKP1F033304F00JSSD TTI: MKP1F033304F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 5% PCM15 | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.33/250/5P15 | |||||
Mfr: MKS2D024701A00KSSD TTI: MKS2D024701A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100 VDC 0.047 uF 10% TOL PCM 5 | Not Available Online | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/100/10 | ||||
Mfr: MKP4F034704D00JSSD TTI: MKP4F034704D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .47UF 250V 5% | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/250/5P15 | |||||
Mfr: MKP1F034705D00KSSD TTI: MKP1F034705D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.47uF 250 Volts 10% | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/10P22 | |||||
Mfr: MKS4J022202D00MI00 TTI: MKS4J022202D00MI00 WIMA Availability: Not Available OnlineFilm Capacitors .022uF 630 Volts 20% | Not Available Online | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | 10.3 mm x 4.5 mm x 9.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | MKS4-.022/630/20P7T | ||||
Mfr: MKS2F021001A00KSSD TTI: MKS2F021001A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.01uF 250 Volts 10% | Not Available Online | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/250/10 | ||||
Mfr: FKP1J022205D00KSSD TTI: FKP1J022205D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 630V 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/630/10P22 | |||||
Mfr: MKS4F041004F00KSSD TTI: MKS4F041004F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 250 VDC 1 uF 10% | Not Available Online | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1.0/250/10P15 |