• Film Capacitors

MKT467 - Vishay - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BFC246790031
TTI: BFC246790031
Vishay / BC Components
Availability:

Not Available Online

Film Capacitors .22UF 250V 10%

Not Available Online

Call
or
View Details
220 nF
250 VDC
Radial
Polyester
10 mm (0.394 in)
12.5 mm (0.492 in)
5.8 mm (0.228 in)
General Film Capacitors
160 VAC
10 %
2 Pin
15.8 mm (0.622 in)
Inside Kink
- 55 C
+ 105 C
MKT467
Reel