MKT1818 - Vishay - Film Capacitors
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1818422015 TTI: MKT1818422015 Vishay / Roederstein Availability: 1,450In StockFilm Capacitors 0.22uF 100V 10% | 1,450In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818410015 TTI: MKT1818410015 Vishay / Roederstein Availability: 300In StockFilm Capacitors 0.1uF 100V 10% | 300In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818247404 TTI: MKT1818247404 Vishay / Roederstein Availability: 800In StockFilm Capacitors 4700pF 400V 5% | 800In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818447065 TTI: MKT1818447065 Vishay / Roederstein Availability: 1,300In StockFilm Capacitors 0.47uF 63V 10% | 1,300In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: R818422014-DP TTI: MKT1818422014 Vishay / Roederstein Availability: 2,001In StockFilm Capacitors 0.22uF 100V 5% | 2,001In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818215634 TTI: MKT1818215634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500pF 630V 5% | 0In Stock | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818410254 TTI: MKT1818410254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 250V 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818310255 TTI: MKT1818310255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 250V 10% | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818468064 TTI: MKT1818468064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 63V 5% | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818447064 TTI: MKT1818447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818210634 TTI: MKT1818210634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 5% | 0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1818310254 TTI: MKT1818310254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 250V 5% | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818433064 TTI: MKT1818433064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 63V 5% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818510065D TTI: MKT1818510065D Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63V 10% | 0In Stock | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Box | |||||||||||
Mfr: MKT1818510065 TTI: MKT1818510065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 63V 10% | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818315254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.015uF 250V 5% | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818410255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | MKT1818 | Bulk | |||||||||||||
Mfr: MKT1818422015W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 0.22uF 10% 100V | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Reel | |||||||||||
Mfr: MKT1818347255 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Bulk | |||||||||||
Mfr: MKT1818447014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 5% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1818 | ||||||
Mfr: MKT1818410065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 63V 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818347014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | ||||||
Mfr: MKT1818210635W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 0.1nF 10% 630V | Not Available Online | 1 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Reel |