MKT1817, MKT1818 - Vishay - Film Capacitors
166 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1817510064 TTI: MKT1817510064 Vishay / Roederstein Availability: 5,657In StockFilm Capacitors 1.0UF 63V 5% | 5,657In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817410015 TTI: MKT1817410015 Vishay / Roederstein Availability: 400In StockFilm Capacitors 0.1uF 100V 10% | 400In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817310015 TTI: MKT1817310015 Vishay / Roederstein Availability: 2,200In StockFilm Capacitors 0.01uF 100V 10% | 2,200In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1818422015 TTI: MKT1818422015 Vishay / Roederstein Availability: 1,450In StockFilm Capacitors 0.22uF 100V 10% | 1,450In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1817422015 TTI: MKT1817422015 Vishay / Roederstein Availability: 100In StockFilm Capacitors 0.22uF 100V 10% | 100In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1818447065 TTI: MKT1818447065 Vishay / Roederstein Availability: 1,300In StockFilm Capacitors 0.47uF 63V 10% | 1,300In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1817422065 TTI: MKT1817422065 Vishay / Roederstein Availability: 100In StockFilm Capacitors 0.22uF 63V 10% | 100In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817210404 TTI: MKT1817210404 Vishay / Roederstein Availability: 550In StockFilm Capacitors 1000pF 400V 5% | 550In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817410064 TTI: MKT1817410064 Vishay / Roederstein Availability: 3,000In StockFilm Capacitors 0.1uF 63V 5% | 3,000In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817368014 TTI: MKT1817368014 Vishay / Roederstein Availability: 1,512In StockFilm Capacitors 0.068uF 100V 5% | 1,512In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817510065 TTI: MKT1817510065 Vishay / Roederstein Availability: 7In StockFilm Capacitors 1uF 63V 10% | 7In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1818410015 TTI: MKT1818410015 Vishay / Roederstein Availability: 300In StockFilm Capacitors 0.1uF 100V 10% | 300In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1818247404 TTI: MKT1818247404 Vishay / Roederstein Availability: 800In StockFilm Capacitors 4700pF 400V 5% | 800In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKT1817410015W TTI: MKT1817410015W Vishay / Roederstein Availability: 2,000In StockFilm Capacitors 0.1uF 100volts 10% | 2,000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817410015TR | |||||
Mfr: MKT1817447065 TTI: MKT1817447065 Vishay / Roederstein Availability: 10,200In StockFilm Capacitors 0.47uF 63V 10% | 10,200In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817410065 TTI: MKT1817410065 Vishay / Roederstein Availability: 1,600In StockFilm Capacitors 0.1uF 63V 10% | 1,600In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817510065W TTI: MKT1817510065W Vishay / Roederstein Availability: 1,000In StockFilm Capacitors 1.0UF 63V 10% | 1,000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817510065TR | |||||
Mfr: MKT1817410014 TTI: MKT1817410014 Vishay / Roederstein Availability: 2,650In StockFilm Capacitors 0.1uF 100V 5% | 2,650In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817210405W TTI: MKT1817210405W Vishay / Roederstein Availability: 5,000In StockFilm Capacitors 1000PF 400V 10% | 5,000In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | ||||||
Mfr: MKT1817410065W TTI: MKT1817410065W Vishay / Roederstein Availability: 7,500In StockFilm Capacitors 0.1uF 63V 10% T/R | 7,500In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
Mfr: R818422014-DP TTI: MKT1818422014 Vishay / Roederstein Availability: 2,001In StockFilm Capacitors 0.22uF 100V 5% | 2,001In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKT1818215634 TTI: MKT1818215634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500pF 630V 5% | 0In Stock | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKT1817256405W TTI: MKT1817256405W Vishay / Roederstein Availability: 0In StockFilm Capacitors 5.6nF 10% 400V | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 4.978 mm (0.196 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | Reel | |||||||||||
Mfr: MKT1817347014W TTI: MKT1817347014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | ||||||
Mfr: MKT1818210634 TTI: MKT1818210634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 5% | 0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk |