MKP378 - Vishay - Film Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237852224 TTI: BFC237852224 Vishay / BC Components Availability: 400In StockFilm Capacitors .22uF 5% 400volts | 400In Stock | 220 nF | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | MKP378 | Bulk | |||||||||||||||
Mfr: BFC237842335 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3uF 5% 250volts | 0In Stock | 3.3 uF | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | MKP378 | ||||||||||||||||
Mfr: BFC237890132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors FILM CAPACITOR | 0In Stock | 1.3 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | MKP378 | |||||||||||||||
Mfr: BFC237852105 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 1uF 5% 400volts | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 85 C | MKP378 | ||||||||||
Mfr: BFC237842105 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 1uF 5% 250volts | Not Available Online | 1 uF | 500 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 85 C | MKP378 | ||||||||||
Mfr: BFC237842155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 5% 250volts | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | MKP378 |