MKP1848e - Vishay - Film Capacitors
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848E53070JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 3uF +/-5% 700V= | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 16.5 mOhms | 21 mm (0.827 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E51010JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 1uF +/-5% 1000V= | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 39 mOhms | 21 mm (0.827 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E52013JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848E 2uF +/-5% 1300Vdc | 0In Stock | 2 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 14 mOhms | 28 mm (1.102 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E52012JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 2uF +/-5% 1200V= | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 15.5 mm (0.61 in) | Film Capacitors | 5 % | 2 Pin | 12 mOhms | 26.5 mm (1.043 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 1 uF | 1.2 kVDC | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Film Capacitors | 10 % | 2 Pin | 22 mOhms | 22 mm (0.866 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | 1 uF | 1.3 kVDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12.5 mm (0.492 in) | Film Capacitors | 10 % | 2 Pin | 17.5 mOhms | 22.5 mm (0.886 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | 3 uF | 1.2 kVDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 8 mOhms | 29.5 mm (1.161 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | 3 uF | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 8 mOhms | 29.5 mm (1.161 in) | + 85 C | MKP1848e | Tray | ||||||||||
Mfr: MKP1848E62213JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 22uF +/-5% 1300V= | 0In Stock | 22 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 4-Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
0In Stock | MKP1848e | Tray | |||||||||||||||||||||
0In Stock | 9 uF | 500 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15.5 mm (0.61 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 26.5 mm (1.043 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | MKP1848e | Tray | |||||||||||||||||||||
Mfr: MKP1848E64590JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 45uF +/-5% 900Vdc | 0In Stock | 45 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 4-Pin | 3 mOhms | 50 mm (1.969 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
Mfr: MKP1848E54050KI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 4uF +/-10% 500V= | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 10 mm (0.394 in) | Film Capacitors | 10 % | 2 Pin | 12 mOhms | 19.5 mm (0.768 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E61012JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 10uF +/-5% 1200Vdc | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 4-Pin | 6 mOhms | 44 mm (1.732 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
Mfr: MKP1848E61090JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 10uF +/-5% 900Vdc | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 4 mOhms | 38 mm (1.496 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E61550JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 15uF +/-5% 500V= | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 4.5 mOhms | 28 mm (1.102 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 3 uF | 700 VDC | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Film Capacitors | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | MKP1848e | Tray | |||||||||||||||||||||
0In Stock | MKP1848e | Tray | |||||||||||||||||||||
0In Stock | MKP1848e | Tray | |||||||||||||||||||||
Mfr: MKP1848E62512JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 25uF +/-5% 1200VDC | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 4-Pin | 5 mOhms | 50 mm (1.969 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
Mfr: MKP1848E54090JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 4uF +/-5% 900V= | 0In Stock | 4 uF | 900 VDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 29.5 mm (1.161 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 1 uF | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Film Capacitors | 10 % | 2 Pin | 36.5 mOhms | 16.5 mm (0.65 in) | + 85 C | MKP1848e | Tray | ||||||||||
0In Stock | 2 uF | 1.2 kVDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15.5 mm (0.61 in) | Film Capacitors | 10 % | 2 Pin | 12 mOhms | 26.5 mm (1.043 in) | + 85 C | MKP1848e | Tray |