MKP1848H - Vishay - Film Capacitors
312 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848H65050JY5 TTI: MKP1848H65050JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 5% 500V | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H62212JY5 TTI: MKP1848H62212JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 22uF 5% 1200V | 0In Stock | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm x 50 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H51012JK2 TTI: MKP1848H51012JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 1 F 5 1200Vdc | 0In Stock | MKP1848H | Bulk | ||||||||||||||||||||
Mfr: MKP1848H61050JK2 TTI: MKP1848H61050JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 5% 500V | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm x 31 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H61012JP2 TTI: MKP1848H61012JP2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 5% 1200V | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.6 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H68050KY2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 80 F 10 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H54012JK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 4 F 5 1200V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H55070JK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 5 F 5 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H55080KK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 5 F 10 800V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H57012KP4 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 7 F 10 1200V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H61590JP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 15 F 5 920V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62070KP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 20 F 10 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62250JP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 22 F 5 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62280KP5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 22 F 10 800V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62570JP5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 25 F 5 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62570KP5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 25 F 10 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H58070KK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 8 F 10 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H58090JK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 8 F 5 920V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H66070KY5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 60 F 10 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H67050JY2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 70 F 5 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H64050JP4 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 40 F 5 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H64070JY2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 40 F 5 700V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H64080KY2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 40 F 10 800V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H64550KP2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 45 F 10 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H64550KP4 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 45 F 10 500V= | 0In Stock | MKP1848H |