MKP1839 - Vishay - Film Capacitors
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1839310251 TTI: MKP1839310251 Vishay / Roederstein Availability: 1,500In StockFilm Capacitors 10nF 250volts 1% | 1,500In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839447161 TTI: MKP1839447161 Vishay / Roederstein Availability: 1,500In StockFilm Capacitors .47uF 160volt 1% | 1,500In Stock | 470 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839233631 TTI: MKP1839233631 Vishay / Roederstein Availability: 2,000In StockFilm Capacitors 3300PF 630V 1% | 2,000In Stock | 3.3 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839410635 TTI: MKP1839410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100nF 630volt 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839410134HQ TTI: MKP1839410134HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 1600volts 5% High Quality Cap. | 0In Stock | 100 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839222631 TTI: MKP1839222631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2nF 1% 630V | 0In Stock | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839310631 TTI: MKP1839310631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 630V 1% | 0In Stock | 10 nF | 630 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839122631 TTI: MKP1839122631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 220PF 630V 1% | 0In Stock | 220 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839310254 TTI: MKP1839310254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 250volts 5% | 0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839510401 TTI: MKP1839510401 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0uF 400V 1% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839510404 TTI: MKP1839510404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400volts 5% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839310401 TTI: MKP1839310401 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 400volts 1% | 0In Stock | 10 nF | 400 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839510634HQ TTI: MKP1839510634HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 630volts 5% High Quality Cap. | 0In Stock | 1 uF | 630 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839347404 TTI: MKP1839347404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 400V 5% | 0In Stock | 47 nF | 400 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839422134HQ TTI: MKP1839422134HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .22uF 1600volts 5% High Quality Cap. | 0In Stock | 220 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839410084HQ TTI: MKP1839410084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 100nF 850volt 5% | 0In Stock | 100 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839415401 TTI: MKP1839415401 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15uF 400volts 1% | 0In Stock | 150 nF | 400 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839415084HQ TTI: MKP1839415084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 150nF 850volt 5% | 0In Stock | 150 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839110631 TTI: MKP1839110631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100PF 630V 1% | 0In Stock | 100 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839247631 TTI: MKP1839247631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700PF 630V 1% | 0In Stock | 4.7 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839510084HQ TTI: MKP1839510084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 850volt 5% | 0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839433124HQ TTI: MKP1839433124HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 1250volts 5% High Quality Cap. | 0In Stock | 330 nF | 1.25 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 425 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839333404 TTI: MKP1839333404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .033uF 400volts 5% | 0In Stock | 33 nF | 400 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839410635R TTI: MKP1839410635R Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 630V 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel | ||||||||
Mfr: MKP1839447404 TTI: MKP1839447404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 400volts 5% | 0In Stock | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk |