BFC2416 - Vishay - Film Capacitors
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC241671005 TTI: BFC241671005 Vishay / BC Components Availability: 560In Stock5,300 On Order Expected 14-Jan-27 Film Capacitors 1uF 2% 63volts | 560In Stock5,300 On Order Expected 14-Jan-27 | 1 uF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241671005 | |||||
Mfr: BFC241641004 TTI: BFC241641004 Vishay / BC Components Availability: 4,090In StockFilm Capacitors .1uF 2% 63volts | 4,090In Stock | 100 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641004 | |||||
Mfr: BFC241674704 TTI: BFC241674704 Vishay / BC Components Availability: 760In StockFilm Capacitors .47uF 2% 63volts | 760In Stock | 470 nF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 2222-416-74704 | |||||
Mfr: BFC241612204 TTI: BFC241612204 Vishay / BC Components Availability: 2,000In StockFilm Capacitors .22uF 2% 63volts | 2,000In Stock | 220 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Ammo Pack | 222241612204 | |||||
Mfr: BFC241641204 TTI: BFC241641204 Vishay / BC Components Availability: 43In StockFilm Capacitors .12uF 2% 63volts | 43In Stock | 120 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641204 | |||||
Mfr: BFC241611005 TTI: BFC241611005 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 2% 63volts | 0In Stock | 1 uF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 85 C | BFC2416 | Reel | 222241611005 | |||||
Mfr: BFC241641804 TTI: BFC241641804 Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 2% 63volts | 0In Stock | 180 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641804 | |||||
Mfr: BFC241642704 TTI: BFC241642704 Vishay / BC Components Availability: 0In StockFilm Capacitors .27uF 2% 63volts | 0In Stock | 270 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241642704 | |||||
Mfr: BFC241643603 TTI: BFC241643603 Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 2% 63volts | 0In Stock | 36 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241643603 | |||||
Mfr: BFC241645103 TTI: BFC241645103 Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 2% 63volts | 0In Stock | 51 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241645103 | |||||
Mfr: BFC241647503 TTI: BFC241647503 Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 2% 63volts | 0In Stock | 75 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241647503 | |||||
Mfr: BFC241648203 TTI: BFC241648203 Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 2% 63volts | 0In Stock | 82 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241648203 | |||||
Mfr: BFC241673304 TTI: BFC241673304 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 2% 63volts | 0In Stock | 330 nF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241673304 | |||||
Mfr: BFC241611004 TTI: BFC241611004 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 2% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Ammo Pack | 222241611004 | |||||
Mfr: BFC241642204 TTI: BFC241642204 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 2% 63volts | 0In Stock | 220 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241642204 | |||||
Mfr: BFC241644703 TTI: BFC241644703 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 2% 63volts | 0In Stock | 47 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241644703 | |||||
Mfr: BFC241641504 TTI: BFC241641504 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 2% 63volts | 0In Stock | 150 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641504 | |||||
Mfr: BFC241642004 TTI: BFC241642004 Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 2% 63volts | 0In Stock | 200 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241642004 | |||||
Mfr: BFC241643903 TTI: BFC241643903 Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 2% 63volts | 0In Stock | 39 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241643903 | |||||
Mfr: BFC241612704 TTI: BFC241612704 Vishay / BC Components Availability: 0In StockFilm Capacitors .27uF 2% 63volts | 0In Stock | 270 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Reel | 222241612704 | |||||
Mfr: BFC241601105 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 1.1uF 5% 63volts | Not Available Online | 1.1 uF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 25 VAC | 5 % | - 55 C | + 85 C | BFC2416 | Reel | 222241601105 | ||||||||||
Mfr: BFC241603604 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .36uF 5% 63volts | Not Available Online | 360 nF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 25 VAC | 5 % | - 55 C | + 85 C | BFC2416 | Reel | 222241603604 | ||||||||||
Mfr: BFC241606203 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .062uF 5% 63volts | Not Available Online | 62 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | General Film Capacitors | 25 VAC | 5 % | - 55 C | + 85 C | BFC2416 | Ammo Pack | 222241606203 | ||||||||||
Mfr: BFC241606803 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .068uF 5% 63volts | Not Available Online | 68 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | General Film Capacitors | 25 VAC | 5 % | - 55 C | + 85 C | BFC2416 | Ammo Pack | 222241606803 | ||||||||||
Mfr: BFC241615603 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .056uF 2% 63volts | Not Available Online | 56 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Ammo Pack | 222241615603 |