BFC2383 - Vishay - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238350104 TTI: BFC238350104 Vishay / BC Components Availability: 770In StockFilm Capacitors .1uF 5% 1600volts | 770In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350104 | |||||||
Mfr: BFC238360102 TTI: BFC238360102 Vishay / BC Components Availability: 1,150In Stock5,050 On Order Expected 08-Jan-27 Film Capacitors .001uF 5% 2000volts | 1,150In Stock5,050 On Order Expected 08-Jan-27 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 222238360102 | |||||
Mfr: BFC238320474 TTI: BFC238320474 Vishay / BC Components Availability: 250In StockFilm Capacitors .47uF 5% 630volts | 250In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320474 | |||||||
Mfr: BFC238320104 TTI: BFC238320104 Vishay / BC Components Availability: 765In StockFilm Capacitors .1uF 5% 630volts | 765In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 2222-383-20104 | |||||
Mfr: BFC238371562 TTI: BFC238371562 Vishay / BC Components Availability: 600In StockFilm Capacitors .0056uF 5% 2500volts | 600In Stock | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238371562 | ||||||||||
Mfr: BFC238330153 TTI: BFC238330153 Vishay / BC Components Availability: 5,600In StockFilm Capacitors .015uF 5% 1000volts | 5,600In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330153 | |||||
Mfr: BFC238350103 TTI: BFC238350103 Vishay / BC Components Availability: 2,800In StockFilm Capacitors .01uF 5% 1600volts | 2,800In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350103 | |||||
Mfr: BFC238330123 TTI: BFC238330123 Vishay / BC Components Availability: 29In StockFilm Capacitors .012uF 5% 1000volts | 29In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330123 | |||||
Mfr: BFC238330913 TTI: BFC238330913 Vishay / BC Components Availability: 200In Stock3,400 On Order Expected 24-Feb-27 Film Capacitors .091uF 5% 1000volts | 200In Stock3,400 On Order Expected 24-Feb-27 | 91 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330913 | |||||
Mfr: BFC238330474 TTI: BFC238330474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 1000volts | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330474 | |||||
Mfr: BFC238322104 TTI: BFC238322104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 15 mm (0.591 in) | BFC2383 | Bulk | 2222-383-22104 | |||||||||
Mfr: BFC238350563 TTI: BFC238350563 Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1600volts | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350563 | |||||
Mfr: BFC238330224 TTI: BFC238330224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 1000volts | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330224 | |||||
Mfr: BFC238350512 TTI: BFC238350512 Vishay / BC Components Availability: 0In StockFilm Capacitors .0051uF 5% 1600volts | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350512 | |||||
Mfr: BFC238350203 TTI: BFC238350203 Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350203 | ||||||||||
Mfr: BFC238350333 TTI: BFC238350333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1600volts | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350333 | ||||||||||
Mfr: BFC238320823 TTI: BFC238320823 Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 630volts | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320823 | |||||
Mfr: BFC238330473 TTI: BFC238330473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1000volts | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330473 | |||||
Mfr: BFC238350154 TTI: BFC238350154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 1600volts | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350154 | |||||
Mfr: BFC238320224 TTI: BFC238320224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 630volts | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320224 | |||||
Mfr: BFC238330104 TTI: BFC238330104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1000volts | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330104 | |||||
Mfr: BFC238340272 TTI: BFC238340272 Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 1400volts | 0In Stock | 2.7 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238340272 | |||||
Mfr: BFC238330203 TTI: BFC238330203 Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1000volts | 0In Stock | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330203 | |||||
Mfr: BFC238320334 TTI: BFC238320334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 630volts | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 2222-383-20334 | |||||
Mfr: BFC238330154 TTI: BFC238330154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 1000volts | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238330154 |