BFC2368 - Vishay - Film Capacitors
852 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236855104 TTI: BFC236855104 Vishay / BC Components Availability: 2,000In StockFilm Capacitors .10UF 10% 400volts | 2,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-55104 | ||||||
Mfr: BFC236845105 TTI: BFC236845105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 250volts | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45105 | ||||||
Mfr: BFC236845474 TTI: BFC236845474 Vishay / BC Components Availability: 75In StockFilm Capacitors .47uF 10% 250volts | 75In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | BFC2368 | Bulk | 2222-368-45474 | |||||||||
Mfr: BFC236845224 TTI: BFC236845224 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .22uF 10% 250volts | 4,000In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236845224 | ||||||
Mfr: BFC236845104 TTI: BFC236845104 Vishay / BC Components Availability: 5,150In StockFilm Capacitors .1uF 10% 250volts | 5,150In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45104 | ||||||
Mfr: BFC236825104 TTI: BFC236825104 Vishay / BC Components Availability: 0In Stock6,500 On Order Expected 08-Dec-26 Film Capacitors .10uF 10% 100volts | 0In Stock6,500 On Order Expected 08-Dec-26 | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-25104 | ||||||
Mfr: BFC236825474 TTI: BFC236825474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 100volts | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825474 | ||||||
Mfr: BFC236855222 TTI: BFC236855222 Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 10% 400volts | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855222 | ||||||
Mfr: BFC236855224 TTI: BFC236855224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 400volts | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.3 mm (0.248 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855224 | ||||||
Mfr: BFC236821224 TTI: BFC236821224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 105 C | BFC2368 | Bulk | 222236821224 | |||||||||
Mfr: BFC236855473 TTI: BFC236855473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 400volts | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.4 mm (0.213 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855473 | ||||||
Mfr: BFC236825154 TTI: BFC236825154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 100volts | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236825154 | ||||||||||
Mfr: BFC236841104 TTI: BFC236841104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | BFC2368 | Bulk | 222236841104 | |||||||||
Mfr: BFC236865473 TTI: BFC236865473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865473 | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 10.5 mm (0.413 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 23.5 mm (0.925 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855105 | |||||||
Mfr: BFC236865104 TTI: BFC236865104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865104 | ||||||
Mfr: BFC236855332 TTI: BFC236855332 Vishay / BC Components Availability: 0In StockFilm Capacitors .0033uF 10% 400volts | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855332 | ||||||
Mfr: BFC236855333 TTI: BFC236855333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 400volts | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855333 | ||||||
Mfr: BFC236855472 TTI: BFC236855472 Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 10% 400volts | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.2 mm (0.52 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855472 | ||||||
Mfr: BFC236825475 TTI: BFC236825475 Vishay / BC Components Availability: 0In StockFilm Capacitors 4.7uF 100volts 10% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 105 C | BFC2368 | Bulk | BFC236825475E3,2222-368-25475 | ||||||||
Mfr: BFC236855223 TTI: BFC236855223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022UF 10% 400volts | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.2 mm (0.165 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.9 mm (0.508 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855223 | ||||||
Mfr: BFC236855334 TTI: BFC236855334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 10% 400volts | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855334 | ||||||
Mfr: BFC236845473 TTI: BFC236845473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236845473 | ||||||
Mfr: BFC236825334 TTI: BFC236825334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33UF 100V 10% | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825334 | ||||||
Mfr: BFC236855474 TTI: BFC236855474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855474 |