Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1817347014W TTI: MKT1817347014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | ||||||
Mfr: BFC236722104 TTI: BFC236722104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | - 55 C | + 105 C | BFC2367 | Bulk | 222236722104 | ||||||||
Mfr: BFC236746473 TTI: BFC236746473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | - 55 C | + 105 C | BFC2367 | Bulk | 222236746473 | ||||||
Mfr: BFC246730682 TTI: BFC246730682 Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 10% 400volts | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.2 mm (0.165 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.2 mm (0.559 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246730682 | |||||
Mfr: BFC236726393 TTI: BFC236726393 Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 100volts | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | - 55 C | + 105 C | BFC2367 | Bulk | 222236726393 | ||||||
Mfr: BFC246755392 TTI: BFC246755392 Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Bulk | 222246755392 | ||||||||||
Mfr: BFC236855222 TTI: BFC236855222 Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 10% 400volts | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855222 | ||||||
Mfr: BFC246816105 TTI: BFC246816105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 250volts | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246816105 | |||||||
Mfr: MKP1848SE54050JK2A TTI: MKP1848SE54050JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 500volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Bulk | ||||||||||
Mfr: MKP1848H65050JY5 TTI: MKP1848H65050JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 5% 500V | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | |||||
Mfr: BFC237510681 TTI: BFC237510681 Vishay / BC Components Availability: 0In StockFilm Capacitors 680pF 5% 630volts | 0In Stock | 680 pF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 125 C | BFC2375 | Bulk | 222237510681 | |||||||
Mfr: BFC237052332 TTI: BFC237052332 Vishay / BC Components Availability: 0In StockFilm Capacitors .0033uF 5% 400volts | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237052332 | |||||
Mfr: BFC237323225 TTI: BFC237323225 Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 100volts | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237323225 | |||||
0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237086223 | ||||||
Mfr: BFC237524101 TTI: BFC237524101 Vishay / BC Components Availability: 0In StockFilm Capacitors 100pF 5% 1000volts | 0In Stock | 100 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 5 mm (0.197 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2375 | Bulk | 222237524101 | ||||||
Mfr: BFC237051562 TTI: BFC237051562 Vishay / BC Components Availability: 0In StockFilm Capacitors .0056uF 10% 400volts | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051562 | |||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075224 | ||||||
Mfr: BFC238330224 TTI: BFC238330224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 1000volts | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330224 | |||||
Mfr: BFC238350203 TTI: BFC238350203 Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350203 | ||||||||||
Mfr: BFC238350333 TTI: BFC238350333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1600volts | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350333 | ||||||||||
Mfr: BFC238350512 TTI: BFC238350512 Vishay / BC Components Availability: 0In StockFilm Capacitors .0051uF 5% 1600volts | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350512 | |||||
Mfr: BFC247076224 TTI: BFC247076224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 63volts | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076224 | |||||
Mfr: MKT1813410405 TTI: MKT1813410405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 400volts 10% | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1839510404 TTI: MKP1839510404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400volts 5% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1813310405G TTI: MKT1813310405G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack |