Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C55010JK2 TTI: MKP1848C55010JK2 Vishay / Roederstein Availability: 0In Stock390 On Order Expected 12-Feb-27 Film Capacitors 5.0UF 1000V 5% | 0In Stock390 On Order Expected 12-Feb-27 | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 31 mm (1.22 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | Bulk | ||||||
Mfr: BFC237049103 TTI: BFC237049103 Vishay / BC Components Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Film Capacitors MKT 370 10nF 5 250V= | 0In Stock6,000 On Order Expected 10-Mar-27 | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237049103 | |||||
Mfr: MKP386M550125YT4 TTI: MKP386M550125YT4 Vishay / Roederstein Availability: 0In Stock10,160 On Order Expected Film Capacitors 5uF 1250volt 5% | 0In Stock10,160 On Order Expected | 5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 43 mm (1.693 in) | 58 mm (2.283 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||||
Mfr: MKP1848C62010JP5 TTI: MKP1848C62010JP5 Vishay / Roederstein Availability: 0In Stock252 On Order Expected 05-Feb-27 Film Capacitors 20UF 1KV 5% | 0In Stock252 On Order Expected 05-Feb-27 | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | Bulk | ||||||
Mfr: MKP1839410635 TTI: MKP1839410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100nF 630volt 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1822422255 TTI: MKT1822422255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 250V 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKP1848C61550JK2 TTI: MKP1848C61550JK2 Vishay / Roederstein Availability: 0In Stock60 On Order Expected 12-Jan-27 Film Capacitors 15 uF | 0In Stock60 On Order Expected 12-Jan-27 | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKT1822410405 TTI: MKT1822410405 Vishay / Roederstein Availability: 0In Stock1,998 On Order Expected 05-Feb-27 Film Capacitors 0.1uF 400V 10% | 0In Stock1,998 On Order Expected 05-Feb-27 | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKP1840410405 TTI: MKP1840410405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 400volt 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKP1841310635 TTI: MKP1841310635 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 630volt 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: BFC237022472 TTI: BFC237022472 Vishay / BC Components Availability: 0In StockFilm Capacitors 4700PF 100V 5% | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | ||||||||
Mfr: BFC237051273 TTI: BFC237051273 Vishay / BC Components Availability: 0In Stock7,500 On Order Expected 14-Jan-27 Film Capacitors .027uF 10% 400volts | 0In Stock7,500 On Order Expected 14-Jan-27 | 27 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Bulk | 222237051273 | |||||||||
Mfr: MKP1841322105V TTI: MKP1841322105V Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 1000V 10% | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | ||||||
Mfr: MKP1839410134HQ TTI: MKP1839410134HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 1600volts 5% High Quality Cap. | 0In Stock | 100 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: KP1830256063D TTI: KP1830256063D Vishay / Roederstein Availability: 0In StockFilm Capacitors .0056UF 63V 2.5% | 0In Stock | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||||
Mfr: BFC237882103 TTI: BFC237882103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 1600volts | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 85 C | BFC2378 | Bulk | 222237882103 | ||||||||
Mfr: MKP1847630234Y4 TTI: MKP1847630234Y4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 30UF 230V 5% | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 230 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Bulk | ||||||
Mfr: MKP1848C64560JP4L1 TTI: MKP1848C64560JP4L1 Vishay Availability: 0In Stock567 On Order Expected 05-Mar-27 Film Capacitors 45UF 600V 5% | 0In Stock567 On Order Expected 05-Mar-27 | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | Straight | - 55 C | + 105 C | Bulk | ||||||
Mfr: BFC237042153 TTI: BFC237042153 Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 250volts | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042153 | |||||
Mfr: MKT1813422635 TTI: MKT1813422635 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630V 10% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1848S65050JY5C TTI: MKP1848S65050JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 50UF 500V 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 62 mm (2.441 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 18 mm (0.709 in) | 57.5 mm x 62 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: MKT1813447405 TTI: MKT1813447405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 10% 400V | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813447064 TTI: MKT1813447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63volts 5% | 0In Stock | 470 nF | 63 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Reel | |||||||||
Mfr: MKP1848510924K2 TTI: MKP1848510924K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 43 mOhms | 19 mm (0.748 in) | 32 mm x 11 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 800volts 5% 2 pin 27.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk |