Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237255183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 10 400Vdc P10mm e3 | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237255183 | ||||||||||
Mfr: BFC237258153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 372 15nF 10 400V= | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258153 | ||||||||||
Mfr: BFC237259103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 10nF 5 400Vdc P10mm e3 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237259103 | ||||||||||
Mfr: BFC237259183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 5 400Vdc P10mm e3 | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237259183 | ||||||||||
Mfr: BFC237259223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 22nF 5 400Vdc P10mm e3 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237259223 | ||||||||||
Mfr: BFC237059223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 22nF 5 400V= | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Reel | 222237059223 | |||||||||
Mfr: BFC237059822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 8,2nF 5 400Vdc P5mm e3 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237059822 | |||||||||
Mfr: BFC236726563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 100volts | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 9.5 mm (0.374 in) | BFC2367 | 222236726563 | ||||||||||
Mfr: BFC237045123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 10 250Vdc P5mm e3 | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237045123 | ||||||||||
Mfr: BFC238320564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 5% 630volts | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238320564 | ||||||||
Mfr: BFC238320824 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .82uF 5% 630volts | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238320824 | ||||||||
Mfr: BFC237222154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 372 150nF 5 100V= | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237222154 | |||||||||||
Mfr: BFC238340243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 1400volts | 0In Stock | 24 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238340243 | ||||||||
Mfr: BFC238340333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1400volts | 0In Stock | 33 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238340333 | ||||||||
Mfr: BFC236725823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 10% 100volts | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 9.5 mm (0.374 in) | BFC2367 | 222236725823 | ||||||||||
Mfr: BFC238370163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 2500volts | 0In Stock | 16 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370163 | |||||||||||
Mfr: BFC238360272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 2000volts | 0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360272 | |||||||||||
Mfr: BFC237228184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 180nF 10 100Vdc P10mm e3 | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 10 % | BFC2372 | Ammo Pack | 222237228184 | |||||||||||
Mfr: BFC246706683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Reel | 222246706683 | ||||||||||
Mfr: BFC238351473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1600volts | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351473 | |||||||||||
Mfr: BFC246716333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 250volts | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246716333 | |||||||||||
Mfr: BFC246716823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 10% 250volts | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246716823 | |||||||||||
Mfr: BFC246717184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 250volts | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246717184 | |||||||||||
Mfr: BFC246717333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 250volts | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246717333 | |||||||||||
Mfr: BFC246717473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246717473 |