Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237189273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 5 400Vdc P7,5mm e3 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | BFC2371 | 222237189273 | |||||||||||
0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | BFC2375 | 222237530912 | ||||||||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15.5 mm (0.61 in) | BFC2378 | 222237884682 | |||||||||||
Mfr: BFC236858122 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.2nF 10% 400V | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236858122 | ||||||||||
Mfr: BFC236858222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2nF 10% 400V | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236858222 | ||||||||||
Mfr: BFC236858273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 27nF 10% 400V | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236858273 | ||||||||||
Mfr: BFC236858333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 33nF 10% 400V | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236858333 | ||||||||||
Mfr: BFC236859103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 10nF 5% 400V | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Reel | 222236859103 | ||||||||||
Mfr: BFC236743823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 82nF 10% 250V | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236743823 | ||||||||||
Mfr: BFC236747473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 47nF 5% 250V | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236747473 | ||||||||||
Mfr: BFC236747683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 68nF 5% 250V | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236747683 | ||||||||||
Mfr: BFC236753393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 39nF 10% 400V | 0In Stock | 39 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236753393 | ||||||||||
Mfr: BFC236757183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 18nF 5% 400V | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236757183 | ||||||||||
Mfr: BFC236723154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 150nF 10% 100V | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236723154 | ||||||||||
Mfr: BFC236852152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5nF 5% 400V | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236852152 | ||||||||||
Mfr: BFC236852472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 4.7nF 5% 400V | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236852472 | ||||||||||
Mfr: BFC236757392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.9nF 5% 400V | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236757392 | ||||||||||
Mfr: BFC237540332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3300pF 5% 2000volts | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 125 C | BFC2375 | Bulk | 222237540332 | ||||||||
Mfr: BFC237540682 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 6800pF 5% 2000volts | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 125 C | BFC2375 | Bulk | 222237540682 | ||||||||
Mfr: BFC237534303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 30000pF 5% 1600volts | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 24 mm (0.945 in) | BFC2375 | 222237534303 | ||||||||||
Mfr: BFC236822823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 82nF 5% 100V | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236822823 | ||||||||||
Mfr: BFC236717154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 150nF 5% 63V | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236717154 | ||||||||||
Mfr: BFC236723394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 390nF 10% 100V | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2367 | Ammo Pack | 222236723394 | ||||||||||
Mfr: BFC2370GE272 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 370 2.7nF 10 630V= | 0In Stock | MKT370 | ||||||||||||||||||||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20.5 mm (0.807 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP1840 |