Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848H66550KY5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 65 F 10 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H67550KY5 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 75 F 10 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848610084P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 10 F 5 800Vdc radial pitch 37.5 4pins, P2=10,2mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848615084P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 15F 5% 800Vdc radial pitch 37.5 4pins, P2=10,2mm | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 43 mm (1.693 in) | + 105 C | MKP1848 | Bulk | ||||||||
Mfr: MKP1848H61270KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 12 F 10 700Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H53080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 3 F 5 800Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP385e36885JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e34785JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 47nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e3332AJII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 33nF 5 2000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e33385JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 33nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e33385KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 33nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e33985JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 39nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42212KKM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 220nF 10 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e42240JIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 5% 400V | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 36 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e43940JFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 390nF 5 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP1847C615235P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 230Vac | 0In Stock | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C620275P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 275Vac | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C620315Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 310Vac | 0In Stock | 20 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C622355Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 350Vac | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625255P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 250Vac | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630235P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 30 F 10 230Vac | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP385e56840JPP4T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 6.8uF 5% 400V | 0In Stock | 6.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 4 Pin | 5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: PHMKPG525.3.20,00-84 TTI: Not Assigned Vishay / ESTA Availability: Not Available OnlineFilm Capacitors | Not Available Online | ||||||||||||||||||||||
Mfr: MKP383447063JKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors | 0In Stock | MKP383 | Bulk | ||||||||||||||||||||
Mfr: MKP385415100JIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors | 0In Stock | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | - 55 C | + 110 C | MKP385 | Bulk |