Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 11.5 mm (0.453 in) | MKT1818 | Bulk | |||||||||||
Mfr: MKP1841322404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022uF 400volt 5% | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 23 mm (0.906 in) | BFC2378 | Bulk | 222237864334 | ||||||||||
0In Stock | 680 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||||
0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
Mfr: BFC237252473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 400volts | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Bulk | 222237252473 | ||||||||||
Mfr: BFC237526222 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 2200pF 5% 1000volts | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | BFC2375 | Reel | 222237526222 | ||||||
Mfr: BFC237321684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 10% 100volts | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321684 | |||||
Mfr: BFC237011823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 10% 63volts | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011823 | |||||
Mfr: BFC237021273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 10% 100volts | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021273 | |||||
Mfr: BFC237035822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 8.2nF 10 250V= | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035822 | |||||
Mfr: BFC238350183 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .018uF 5% 1600volts | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350183 | |||||
Mfr: BFC238370912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 2500volts | 0In Stock | 9.1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238370912 | ||||||||||
Mfr: BFC238374752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 2500volts | 0In Stock | 7.5 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374752 | ||||||||||
Mfr: BFC237058102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 1nF 10 400V= | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237058102 | |||||
Mfr: BFC237066152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 1.5nF 5 400V= | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237066152 | |||||
Mfr: MKP385510025JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3855 1 F 5 250V= | 0In Stock | MKP385 | ||||||||||||||||||||||
Mfr: MKP1847H62225JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 22 F 5 250Vac | 0In Stock | MKP1847H | ||||||||||||||||||||||
Mfr: MKP1847H62225KY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 22 F 10 250Vac | 0In Stock | MKP1847H | ||||||||||||||||||||||
Mfr: MKP1848H61080KK2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 10 F 10 800V= | 0In Stock | MKP1848H | ||||||||||||||||||||||
Mfr: MKP1848H61212KY2 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP1848H 12 F 10 1200V= | 0In Stock | MKP1848H |