Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 222237241104 | ||||||
Mfr: BFC236865103 TTI: BFC236865103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 630volts | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.3 mm (0.169 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.1 mm (0.516 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-65103 | ||||||
Mfr: MKP1847610444Y5 TTI: MKP1847610444Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 440volts 5% 4pin 52.5mm | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 440 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | Bulk | ||||||
Mfr: MKT1817447064 TTI: MKT1817447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKP1848520704K2 TTI: MKP1848520704K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 19 mm (0.748 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 34.5 mOhms | 32 mm (1.26 in) | 32 mm x 9 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: BFC236855102 TTI: BFC236855102 Vishay / BC Components Availability: 0In StockFilm Capacitors 1000PF 10% 400volts | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855102 | ||||||
Mfr: BFC237065103 TTI: BFC237065103 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 10 400V= | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-65103 | |||||
Mfr: MKP1839510164 TTI: MKP1839510164 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 160volts 5% | 0In Stock | 1 uF | 160 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel | |||||||||
Mfr: BFC238350473 TTI: BFC238350473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1600volts | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350473 | |||||
Mfr: BFC237042472 TTI: BFC237042472 Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 250volts | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042472 | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 20.5 mm (0.807 in) | MKT1822 | Bulk | |||||||||||
Mfr: BFC237021333 TTI: BFC237021333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 100volts | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021333 | |||||
Mfr: MKT1822447405 TTI: MKT1822447405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 400V 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1817433064 TTI: MKT1817433064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 63V 5% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKP1840410164 TTI: MKP1840410164 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 5% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKP386M347200JT5 TTI: MKP386M347200JT5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 2000volts 5% | 0In Stock | 47 nF | 2 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 20 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | |||||
Mfr: MKT1817247255W TTI: MKT1817247255W Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700PF 250V 10% | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1817 | Reel | ||||||||||||
Mfr: MKP1839410163 TTI: MKP1839410163 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 160volt 2.5% | 0In Stock | 100 nF | 160 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 100 VAC | 2.5 % | 2 Pin | 1839 | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||||
Mfr: BFC236646223 TTI: BFC236646223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 250volts MKT P7.5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2366 | Bulk | 222236646223 | ||||||
Mfr: MKP1848C61850JK2 TTI: MKP1848C61850JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 18UF 500V 5% | 0In Stock | 18 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 35 mm (1.378 in) | 32 mm x 20 mm | - 55 C | + 105 C | MKP1848C | Bulk | ||||||
Mfr: BFC246716154 TTI: BFC246716154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.8 mm (0.189 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246716154 | |||||
Mfr: BFC238320184 TTI: BFC238320184 Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 630volts | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320184 | |||||||
Mfr: MKT1813610254 TTI: MKT1813610254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 250V 5% | 0In Stock | 10 uF | 250 VDC | Axial | Polyester | 41.5 mm (1.634 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813510255R TTI: MKT1813510255R Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 250V 10% | 0In Stock | 1 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Reel |