Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1817368014 TTI: MKT1817368014 Vishay / Roederstein Availability: 1,512In StockFilm Capacitors 0.068uF 100V 5% | 1,512In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1822422015 TTI: MKT1822422015 Vishay / Roederstein Availability: 5,700In StockFilm Capacitors 0.22uF 100V 10% | 5,700In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: BFC237018474 TTI: BFC237018474 Vishay / BC Components Availability: 10,500In StockFilm Capacitors MKT 370 470nF 10 63V= | 10,500In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237018474 | |||||
Mfr: BFC237012224 TTI: BFC237012224 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .22uF 5% 63volts | 4,000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12224 | |||||
Mfr: MKT1817510065 TTI: MKT1817510065 Vishay / Roederstein Availability: 7In StockFilm Capacitors 1uF 63V 10% | 7In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1813247635 TTI: MKT1813247635 Vishay / Roederstein Availability: 125In StockFilm Capacitors 4700pF 630volts 10% | 125In Stock | 4.7 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1840410634 TTI: MKP1840410634 Vishay / Roederstein Availability: 980In StockFilm Capacitors .1uF 630volt 5% | 980In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKT1817447065 TTI: MKT1817447065 Vishay / Roederstein Availability: 10,200In StockFilm Capacitors 0.47uF 63V 10% | 10,200In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817410065 TTI: MKT1817410065 Vishay / Roederstein Availability: 1,600In StockFilm Capacitors 0.1uF 63V 10% | 1,600In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: BFC238320474 TTI: BFC238320474 Vishay / BC Components Availability: 250In StockFilm Capacitors .47uF 5% 630volts | 250In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320474 | |||||||
Mfr: BFC237075474 TTI: BFC237075474 Vishay / BC Components Availability: 5,942In StockFilm Capacitors MKT 370 470nF 10 63V= | 5,942In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075474 | |||||
Mfr: MKT1817410015W TTI: MKT1817410015W Vishay / Roederstein Availability: 2,000In StockFilm Capacitors 0.1uF 100volts 10% | 2,000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817410015TR | |||||
Mfr: MKP1848C55090JK2 TTI: MKP1848C55090JK2 Vishay / Roederstein Availability: 160In StockFilm Capacitors 5uF 900volt 5% 2pin 27.5mm | 160In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: BFC236845105 TTI: BFC236845105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 250volts | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45105 | ||||||
Mfr: BFC237321474 TTI: BFC237321474 Vishay / BC Components Availability: 1,000In StockFilm Capacitors .47uF 10% 100volts | 1,000In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | BFC2373 | Bulk | 2222-373-21474 | |||||||||
Mfr: MKT1817422015 TTI: MKT1817422015 Vishay / Roederstein Availability: 100In StockFilm Capacitors 0.22uF 100V 10% | 100In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1813522405 TTI: MKT1813522405 Vishay / Roederstein Availability: 1,500In Stock1,000 On Order Expected 05-Mar-27 Film Capacitors 2.2uF 400volts 10% | 1,500In Stock1,000 On Order Expected 05-Mar-27 | 2.2 uF | 400 VDC | Axial | Polyester | 41.5 mm (1.634 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: BFC236845474 TTI: BFC236845474 Vishay / BC Components Availability: 75In StockFilm Capacitors .47uF 10% 250volts | 75In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | BFC2368 | Bulk | 2222-368-45474 | |||||||||
Mfr: BFC237042103 TTI: BFC237042103 Vishay / BC Components Availability: 8,334In StockFilm Capacitors .01uF 5% 250volts | 8,334In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042103 | |||||
Mfr: BFC237035473 TTI: BFC237035473 Vishay / BC Components Availability: 4,006In StockFilm Capacitors MKT 370 47nF 10 250V= | 4,006In Stock | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | ||||||
Mfr: BFC238330153 TTI: BFC238330153 Vishay / BC Components Availability: 5,600In StockFilm Capacitors .015uF 5% 1000volts | 5,600In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330153 | |||||
Mfr: BFC237076334 TTI: BFC237076334 Vishay / BC Components Availability: 7,500In StockFilm Capacitors MKT 370 330nF 5 63V= | 7,500In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076334 | |||||
Mfr: MKT1818447065 TTI: MKT1818447065 Vishay / Roederstein Availability: 1,300In StockFilm Capacitors 0.47uF 63V 10% | 1,300In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKP1839310251 TTI: MKP1839310251 Vishay / Roederstein Availability: 1,500In StockFilm Capacitors 10nF 250volts 1% | 1,500In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: BFC238350103 TTI: BFC238350103 Vishay / BC Components Availability: 2,800In StockFilm Capacitors .01uF 5% 1600volts | 2,800In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350103 |