Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237051562 TTI: BFC237051562 Vishay / BC Components Availability: 0In StockFilm Capacitors .0056uF 10% 400volts | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051562 | |||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075224 | ||||||
Mfr: BFC238330224 TTI: BFC238330224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 1000volts | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330224 | |||||
Mfr: BFC238350203 TTI: BFC238350203 Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350203 | ||||||||||
Mfr: BFC238350333 TTI: BFC238350333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1600volts | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350333 | ||||||||||
Mfr: BFC238350512 TTI: BFC238350512 Vishay / BC Components Availability: 0In StockFilm Capacitors .0051uF 5% 1600volts | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350512 | |||||
Mfr: BFC247076224 TTI: BFC247076224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 63volts | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076224 | |||||
Mfr: MKT1813410405 TTI: MKT1813410405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 400volts 10% | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1839510404 TTI: MKP1839510404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400volts 5% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1813310405G TTI: MKT1813310405G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813310635G TTI: MKT1813310635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 630V 10% | 0In Stock | 10 nF | 630 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||||||||||
Mfr: MKT1820522015 TTI: MKT1820522015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 10% 100V | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | |||||||
Mfr: BFC236821224 TTI: BFC236821224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 105 C | BFC2368 | Bulk | 222236821224 | |||||||||
Mfr: BFC247962513 TTI: BFC247962513 Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 630volts | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | - 55 C | + 105 C | BFC2479 | Bulk | 222247962513 | ||||||
Mfr: KP1830147631 TTI: KP1830147631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .00047UF 630V 1% | 0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
Mfr: KP1830222011 TTI: KP1830222011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 100volts 1% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||||
Mfr: MKT1813347635 TTI: MKT1813347635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 47 nF | 0In Stock | 47 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813410255G TTI: MKT1813410255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 250V 10% | 0In Stock | 100 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813422255G TTI: MKT1813422255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 250V 10% | 0In Stock | 220 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813468064 TTI: MKT1813468064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 63volts 5% | 0In Stock | 680 nF | 63 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1839222631 TTI: MKP1839222631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2nF 1% 630V | 0In Stock | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839310401 TTI: MKP1839310401 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 400volts 1% | 0In Stock | 10 nF | 400 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839310631 TTI: MKP1839310631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 630V 1% | 0In Stock | 10 nF | 630 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1813422254 TTI: MKT1813422254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 250V 5% | 0In Stock | 220 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk |