Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237351683 TTI: BFC237351683 Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 400volts | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351683 | |||||
Mfr: BFC237011184 TTI: BFC237011184 Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 10% 63volts | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011184 | |||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021473 | ||||||
Mfr: BFC237045392 TTI: BFC237045392 Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 250volts | 0In Stock | 3.9 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237045392 | |||||
Mfr: BFC237051103 TTI: BFC237051103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051103 | |||||
Mfr: BFC237051272 TTI: BFC237051272 Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 10% 400volts | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051272 | |||||
Mfr: MKP1839522404 TTI: MKP1839522404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 400volts 5% | 0In Stock | 2.2 uF | 400 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP386M410200JT7 TTI: MKP386M410200JT7 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 2000volts 5% Drawing T7 | 0In Stock | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: MKP1839110631 TTI: MKP1839110631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100PF 630V 1% | 0In Stock | 100 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839147631 TTI: MKP1839147631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 470PF 630V 1% | 0In Stock | 470 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1848520924K2 TTI: MKP1848520924K2 Vishay / Roederstein Film Capacitors 2uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21.5 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1839510084HQ TTI: MKP1839510084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 850volt 5% | 0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1848C51090JK2 TTI: MKP1848C51090JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 900volt 5% 2pin 27.5mm | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 65 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1847C610355P2 TTI: MKP1847C610355P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 10% 350V AC Filtering | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847C | Tray | |||||||
Mfr: BFC246740223 TTI: BFC246740223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 10% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246740223 | |||||
Mfr: BFC236655472 TTI: BFC236655472 Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 10% 400volts | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2366 | Bulk | 222236655472 | ||||||
Mfr: BFC236855333 TTI: BFC236855333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 400volts | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855333 | ||||||
Mfr: BFC237522103 TTI: BFC237522103 Vishay / BC Components Availability: 0In StockFilm Capacitors 10000pF 5%1000volts | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 125 C | BFC2375 | Reel | 222237522103 | ||||||||
Mfr: BFC237520473 TTI: BFC237520473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1000volts | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 125 C | BFC2375 | Bulk | 222237520473 | |||||||
Mfr: BFC237546751 TTI: BFC237546751 Vishay / BC Components Availability: 0In StockFilm Capacitors 750pF 5% 2000volts | 0In Stock | 750 pF | 2 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | - 55 C | + 125 C | BFC2375 | Reel | 222237546751 | ||||||
Mfr: MKP1848640094Y5 TTI: MKP1848640094Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 40 F 5 900V= | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: BFC246756122 TTI: BFC246756122 Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 5% 400volts | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246756122 | |||||
Mfr: BFC237524361 TTI: BFC237524361 Vishay / BC Components Availability: 0In StockFilm Capacitors 360pF 5% 1000volts | 0In Stock | 360 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 5.5 mm (0.217 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | BFC2375 | Bulk | 222237524361 | ||||||
Mfr: MKP1848H62212JY5 TTI: MKP1848H62212JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 22uF 5% 1200V | 0In Stock | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm x 50 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | |||||
Mfr: MKP1848SE57012JY5C TTI: MKP1848SE57012JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Bulk |