Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237525201 TTI: BFC237525201 Vishay / BC Components Availability: 0In StockFilm Capacitors 200pF 3.5% 1000volts | 0In Stock | 200 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | 2 Pin | - 55 C | + 125 C | BFC2375 | Bulk | 222237525201 | ||||||||
Mfr: BFC236855334 TTI: BFC236855334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 10% 400volts | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855334 | ||||||
Mfr: BFC237259473 TTI: BFC237259473 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors MKT 47nF 5 400Vdc P10mm e3 | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Bulk | 222237259473 | ||||||||||
Mfr: BFC246716224 TTI: BFC246716224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 250volts | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15.8 mm (0.622 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246716224 | |||||
Mfr: BFC246840224 TTI: BFC246840224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 630volts | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246840224 | |||||||
Mfr: BFC246858104 TTI: BFC246858104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246858104 | |||||||
Mfr: MKP1839433124HQ TTI: MKP1839433124HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 1250volts 5% High Quality Cap. | 0In Stock | 330 nF | 1.25 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 425 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: BFC236845473 TTI: BFC236845473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236845473 | ||||||
Mfr: MKT1813522064 TTI: MKT1813522064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 63V 5% | 0In Stock | 2.2 uF | 63 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813310105 TTI: MKT1813310105 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 1000V 10% | 0In Stock | 10 nF | 1 kVDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1818310255 TTI: MKT1818310255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 250V 10% | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKP1837410011 TTI: MKP1837410011 Vishay / Roederstein Availability: 0In StockFilm Capacitors .10uF 100volt 1% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 11 mm (0.433 in) | 1837 | Straight | - 55 C | + 100 C | MKP1837 | Bulk | |||||
Mfr: MKT1813210635 TTI: MKT1813210635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 10% | 0In Stock | 1 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813510014 TTI: MKT1813510014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 5% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: BFC237051472 TTI: BFC237051472 Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 10% 400volts | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051472 | |||||
Mfr: BFC237241563 TTI: BFC237241563 Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 250volts | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237241563 | |||||
Mfr: BFC246756333 TTI: BFC246756333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 400volts | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.6 mm (0.575 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246756333 | |||||
Mfr: BFC246828224 TTI: BFC246828224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 400volts | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828224 | |||||||
Mfr: BFC237341474 TTI: BFC237341474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 250volts | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237341474 | |||||
Mfr: BFC247066102 TTI: BFC247066102 Vishay / BC Components Availability: 0In StockFilm Capacitors .001uF 5% 400volts | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 85 C | BFC2470 | Ammo Pack | 222247066102 | |||||
Mfr: BFC247066222 TTI: BFC247066222 Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 5% 400volts | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 40 C | + 85 C | BFC2470 | Ammo Pack | 222247066222 | |||||
Mfr: BFC247076474 TTI: BFC247076474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 63volts | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076474 | |||||
Mfr: BFC237540121 TTI: BFC237540121 Vishay / BC Components Availability: 0In StockFilm Capacitors 120pF 5% 2000volts | 0In Stock | 120 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 125 C | BFC2375 | Bulk | 222237540121 | |||||||
Mfr: BFC237075823 TTI: BFC237075823 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 82nF 10 63V= | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075823 | |||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076104 |