Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237545121 TTI: BFC237545121 Vishay / BC Components Availability: 0In StockFilm Capacitors 120pF 3.5% 2000volts | 0In Stock | 120 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 600 VAC | 3.5 % | 2 Pin | Inside Kink | - 55 C | + 125 C | BFC2375 | Bulk | 222237545121 | |||||||
Mfr: BFC236825105 TTI: BFC236825105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.0uF 10% 100volts | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-25105 | ||||||
Mfr: BFC246728104 TTI: BFC246728104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.7 mm (0.224 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15.7 mm (0.618 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728104 | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828105 | ||||||||
Mfr: BFC246751104 TTI: BFC246751104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246751104 | |||||
Mfr: BFC237524241 TTI: BFC237524241 Vishay / BC Components Availability: 0In StockFilm Capacitors 240pF 5% 1000volts | 0In Stock | 240 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 5.5 mm (0.217 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | BFC2375 | Bulk | 222237524241 | ||||||
Mfr: BFC237022123 TTI: BFC237022123 Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 100volts | 0In Stock | 12 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022123 | |||||
Mfr: MKP383382250JKI2B0 TTI: MKP383382250JKI2B0 Vishay / BC Components Availability: 0In StockFilm Capacitors 82NF 2500V 5% | 0In Stock | MKP383 | Bulk | |||||||||||||||||||||
0In Stock | 4.7 uF | 160 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||||
Mfr: BFC237520104 TTI: BFC237520104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1000volts | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 23.5 mm (0.925 in) | - 55 C | + 125 C | BFC2375 | Bulk | 2222-375-20104 | ||||||
Mfr: MKT1813322254 TTI: MKT1813322254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 250volts 5% | 0In Stock | 22 nF | 250 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1839447254 TTI: MKP1839447254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 250volts 5% | 0In Stock | 470 nF | 250 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 1839 | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: BFC237524471 TTI: BFC237524471 Vishay / BC Components Availability: 0In StockFilm Capacitors 470pF 5% 1000volts | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 5.5 mm (0.217 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | BFC2375 | Bulk | 222237524471 | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 2222-373-41105 | ||||||
Mfr: BFC237016104 TTI: BFC237016104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237016104E3 | |||||
Mfr: BFC237051822 TTI: BFC237051822 Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 10% 400volts | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-51822 | |||||
Mfr: BFC238320823 TTI: BFC238320823 Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 630volts | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320823 | |||||
Mfr: BFC246728272 TTI: BFC246728272 Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 10% 400volts | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.3 mm (0.169 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.3 mm (0.563 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728272 | |||||
0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237029273 | ||||||
Mfr: BFC247076104 TTI: BFC247076104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76104 | |||||
Mfr: BFC237051222 TTI: BFC237051222 Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 10% 400volts | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051222 | |||||
Mfr: MKT1822447254 TTI: MKT1822447254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 250V 5% | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1818468064 TTI: MKT1818468064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 63V 5% | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKT1813422015 TTI: MKT1813422015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 100volts 10% | 0In Stock | 220 nF | 100 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: BFC236855474 TTI: BFC236855474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855474 |