Vishay - Film Capacitors
52,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237022104 TTI: BFC237022104 Vishay / BC Components Availability: 0In Stock9,900 On Order Expected 08-Jan-27 Film Capacitors .1uF 5% 100volts | 0In Stock9,900 On Order Expected 08-Jan-27 | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | |||||
Mfr: BFC237052222 TTI: BFC237052222 Vishay / BC Components Availability: 5,300In StockFilm Capacitors .0022uF 5% 400volts | 5,300In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237052222 | |||||
Mfr: MKT1817510064 TTI: MKT1817510064 Vishay / Roederstein Availability: 5,657In StockFilm Capacitors 1.0UF 63V 5% | 5,657In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: BFC237052102 TTI: BFC237052102 Vishay / BC Components Availability: 1,400In StockFilm Capacitors .001uF 5% 400volts | 1,400In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-52102 | |||||
Mfr: MKP1848S57070JP4B TTI: MKP1848S57070JP4B Vishay / Roederstein Availability: 140In Stock140 On Order Expected 23-Dec-26 Film Capacitors 7.0UF 700V 5% | 140In Stock140 On Order Expected 23-Dec-26 | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: MKT1822410015 TTI: MKT1822410015 Vishay / Roederstein Availability: 2,100In StockFilm Capacitors 0.1uF 100V 10% | 2,100In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1813310405 TTI: MKT1813310405 Vishay / Roederstein Availability: 5,700In StockFilm Capacitors .01UF 400V 10% | 5,700In Stock | 10 nF | 400 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: BFC238350104 TTI: BFC238350104 Vishay / BC Components Availability: 770In StockFilm Capacitors .1uF 5% 1600volts | 770In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350104 | |||||||
Mfr: BFC237012105 TTI: BFC237012105 Vishay / BC Components Availability: 1,930In StockFilm Capacitors 1uF 5% 63volts | 1,930In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12105 | |||||
Mfr: BFC237221104 TTI: BFC237221104 Vishay / BC Components Availability: 400In StockFilm Capacitors .1uF 10% 100volts | 400In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 2222-372-21104 | |||||
Mfr: MKT1817310015 TTI: MKT1817310015 Vishay / Roederstein Availability: 2,200In StockFilm Capacitors 0.01uF 100V 10% | 2,200In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: BFC236645223 TTI: BFC236645223 Vishay / BC Components Availability: 177In Stock10,000 On Order Expected 26-Jan-27 Film Capacitors .022uF 10% 250volts | 177In Stock10,000 On Order Expected 26-Jan-27 | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2366 | Bulk | 2222-366-45223 | ||||||
Mfr: MKT1817410015 TTI: MKT1817410015 Vishay / Roederstein Availability: 400In StockFilm Capacitors 0.1uF 100V 10% | 400In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: BFC237011105 TTI: BFC237011105 Vishay / BC Components Availability: 9,783In StockFilm Capacitors 1uF 10% 63volts | 9,783In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11105 | |||||
Mfr: KP1830310061 TTI: KP1830310061 Vishay / Roederstein Availability: 630In StockFilm Capacitors 0.01uF 63V 1% | 630In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | |||||
Mfr: MKP1848S53070JK2A TTI: MKP1848S53070JK2A Vishay / Roederstein Availability: 99In Stock209 On Order Expected 08-Dec-26 Film Capacitors MKP 1848S 3 F 5 700V= | 99In Stock209 On Order Expected 08-Dec-26 | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: MKT1813547015 TTI: MKT1813547015 Vishay / Roederstein Availability: 400In StockFilm Capacitors 4.7uF 100V 10% | 400In Stock | 4.7 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813410014 TTI: MKT1813410014 Vishay / Roederstein Availability: 24In StockFilm Capacitors 0.1uF 100volts 5% | 24In Stock | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1818422015 TTI: MKT1818422015 Vishay / Roederstein Availability: 1,450In StockFilm Capacitors 0.22uF 100V 10% | 1,450In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: BFC236855104 TTI: BFC236855104 Vishay / BC Components Availability: 2,000In StockFilm Capacitors .10UF 10% 400volts | 2,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-55104 | ||||||
Mfr: BFC237852224 TTI: BFC237852224 Vishay / BC Components Availability: 400In StockFilm Capacitors .22uF 5% 400volts | 400In Stock | 220 nF | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | MKP378 | Bulk | ||||||||||||||||
Mfr: MKT1818410015 TTI: MKT1818410015 Vishay / Roederstein Availability: 300In StockFilm Capacitors 0.1uF 100V 10% | 300In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1822410014 TTI: MKT1822410014 Vishay / Roederstein Availability: 3,000In StockFilm Capacitors 0.1uF 100V 5% | 3,000In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: BFC237051332 TTI: BFC237051332 Vishay / BC Components Availability: 6,000In StockFilm Capacitors .0033uF 10% 400volts | 6,000In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051332 | |||||
Mfr: MKT1820610014 TTI: MKT1820610014 Vishay / Roederstein Availability: 170In StockFilm Capacitors 10uF 100volts 5% | 170In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk |