xEV Cap - TDK - Film Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25654A9756K001 TTI: B25654A9756K001 TDK Availability: 38In StockFilm Capacitors xEVCAP _Type A3 _75uF_920V_Lead terminal | 38In Stock | 75 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.18 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9756K1 | |||||
Mfr: B25654A9117K001 TTI: B25654A9117K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C3 _110uF_920V_Lead termin | 48In Stock | 110 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9117K1 | |||||
Mfr: B25654A6137K001 TTI: B25654A6137K001 TDK Availability: 70In StockFilm Capacitors xEVCAP _Type A1_130uF_650V_Lead terminal | 70In Stock | 130 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6137K1 | |||||
Mfr: B25654A8107K001 TTI: B25654A8107K001 TDK Availability: 70In StockFilm Capacitors xEVCAP _Type A2_100uF_850V_Lead terminal | 70In Stock | 100 uF | 850 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.04 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A8107K1 | |||||
Mfr: B25654A8806K001 TTI: B25654A8806K001 TDK Availability: 60In StockFilm Capacitors xEVCAP _Type B2_80uF_850 V_Lead terminal | 60In Stock | 80 uF | 850 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 570 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A8806K1 | |||||
Mfr: B25654A9606K001 TTI: B25654A9606K001 TDK Availability: 60In StockFilm Capacitors xEVCAP _Type B3 _60uF_920V_Lead terminal | 60In Stock | 60 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 650 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9606K1 | |||||
Mfr: B25654A6177K001 TTI: B25654A6177K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C1_175uF_650V_Lead terminal | 48In Stock | 175 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 660 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6177K1 | |||||
Mfr: B25654A8137K001 TTI: B25654A8137K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C2_135uF_850V_Lead terminal | 48In Stock | 135 uF | 850 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 780 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A8137K1 | |||||
Mfr: B25654A5207K001 TTI: B25654A5207K001 TDK Availability: 70In StockFilm Capacitors xEVCAP _Type A0_200uF_500V_Lead terminal | 70In Stock | 200 uF | 500 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.13 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A5207K1 | |||||
Mfr: B25654A6117K001 TTI: B25654A6117K001 TDK Availability: 65In StockFilm Capacitors xEVCAP _Type B1_115uF_650V_Lead terminal | 65In Stock | 115 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 510 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6117K1 | |||||
Mfr: B25654A5277K001 TTI: B25654A5277K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C0_270uF_500V_Lead terminal | 48In Stock | 270 uF | 500 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A5277K1 |