MKP LSI - TDK - Film Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25631B0127K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B127K800 | ||||||||
Mfr: B25631B0207K600 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 200 uF, 600 V MKP DC-LSI | 0In Stock | 200 uF | 600 VDC | Stud Threaded | General Film Capacitors | 10 % | 2 Pin | 900 uOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B207K600 | ||||||||||
Mfr: B25631B1606K200 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 60 uF, 1200 V MKP DC-LSI | Not Available Online | 60 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1606K2 | ||||||||
Mfr: B25631B0107K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 100uF 10% PEC MKP DC LSI | 0In Stock | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B107K900 | ||||||||
Mfr: B25631B0157K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 150uF 10% PEC MKP DC LSI | 0In Stock | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K900 | ||||||||
Mfr: B25631B1127K100 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1127K1 | ||||||||
Mfr: B25631A0227K700 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 220 uF, 700 V MKP DC-LSI | 0In Stock | 220 uF | 700 VDC | Stud Threaded | DC Link Film Capacitors | 10 % | - 55 C | + 70 C | MKP LSI | Bulk | B25631A227K700 | |||||||||||||
Mfr: B25631B0157K700 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 150 uF, 700 V MKP DC-LSI | 0In Stock | 150 uF | 700 VDC | Stud Threaded | General Film Capacitors | 10 % | 2 Pin | 900 uOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K700 | ||||||||||
Mfr: B25631A1506K200 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 50 uF, 1200 V MKP DC-LSI | 0In Stock | 50 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | + 70 C | MKP LSI | Bulk | ||||||||||
Mfr: B25631B1956K200 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 95 uF, 1200 V MKP DC-LSI | 0In Stock | 95 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1956K2 | ||||||||
Mfr: B25631B0307K600 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 300 uF, 600 V MKP DC-LSI | 0In Stock | 300 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B307K600 | ||||||||
0In Stock | MKP LSI | Bulk | ||||||||||||||||||||||
Mfr: B25631B0187K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 180 uF, 800 V MKP DC-LSI | 0In Stock | 180 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B187K800 | ||||||||
Mfr: B25631B0147K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 140uF 10% PEC MKP DC LSI | 0In Stock | 140 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 65 mm (2.559 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B147K900 |