MKP DC LSI - TDK - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25632B1127K100 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | MKP DC LSI | Bulk | B25632B1127K1 | ||||||||
Mfr: B25632B0187K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 180 uF, 800 V MKP DC-LSI | 0In Stock | 180 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP DC LSI | Bulk | B25632B187K800 | ||||||||
Mfr: B25632E0137K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900V 130uF 10% PEC MKP DC LSI | 0In Stock | 130 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC LSI | Bulk | B25632E137K900 | |||||||
Mfr: B25680B 557K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 550uF 10% PEC MKP DC | 0In Stock | 550 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2.3 mOhms | 136 mm (5.354 in) | - 40 C | + 85 C | MKP DC LSI | Bulk | B25680B557K901 | |||||||
Mfr: B25631B2306K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 30 uF, 2000 V MKP DC-LSI | Not Available Online | 30 uF | 1 kVDC | Screw | 45 mm (1.772 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 65 mm (2.559 in) | - 40 C | + 85 C | MKP DC LSI | Bulk | B25631B2306K |