MKP DC - TDK - Film Capacitors
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | 1500 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | - 55 C | + 75 C | MKP DC | Bulk | B25620B 158K883 | |||||||||
Mfr: B25620B1427K323 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 420 uF, 1320 V and MKP DC | 0In Stock | 420 uF | 1.32 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | 120 mm (4.724 in) | - 55 C | + 75 C | MKP DC | Bulk | ||||||||||
Mfr: B25620B1267K101 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 260 uF, 1100 V and MKP PEC DC | Not Available Online | 260 uF | 1.1 kVDC | Stud Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1117K321 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1320volts 110uF 10% 75x95mm MKP | Not Available Online | 110 uF | 1.32 kVDC | Stud Threaded | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B158K882 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 880volts 1500uF 10% 116x173mm MKP | Not Available Online | 1500 uF | 880 VDC | Insert Threaded | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | MKP DC | Bulk | B25620B0158K882 | ||||||||||||||
Mfr: B25620B1147K981 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1980volts 140uF 10% 85x173mm MKP | 0In Stock | 145 uF | 2 kVDC | Stud Threaded | 32 mm (1.26 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.7 mOhms | 173 mm (6.811 in) | - 55 C | + 85 C | MKP DC | Bulk | |||||||||
Mfr: B25620B1577K203 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 570 uF, 1200 V and MKP DC | 0In Stock | 570 uF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 132 mm (5.197 in) | - 55 C | + 75 C | MKP DC | Bulk | ||||||||||
Not Available Online | 1000 uF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | 223 mm (8.77 in) | - 55 C | + 75 C | MKP DC | Bulk | |||||||||||
Mfr: B25620B1357K101 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 350 uF, 1100 V and MKP PEC DC | Not Available Online | 350 uF | 1.1 kVDC | Stud Threaded | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1107K101 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1100volts 100uF 10% 75X70mm MKP | Not Available Online | 100 uF | 1.1 kVDC | Stud Threaded | 70 mm (2.756 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B118K882 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 880volts 1100uF 10% 116x132mm MKP | Not Available Online | 1100 uF | 880 VDC | Insert Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | MKP DC | Bulk | B25620B0118K882 | ||||||||||||||
Mfr: B25620B1217K982 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 215 uF, 1980 V and MKP PEC DC | Not Available Online | 210 uF | 1.98 kVDC | Stud Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1457K102 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 450 uF, 1100 V and MKP PEC DC | Not Available Online | 450 uF | 1.1 kVDC | Stud Threaded | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1707K102 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 700 uF, 1100 V and MKP PEC DC | Not Available Online | 700 uF | 1.1 kVDC | Stud Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1806K981 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 80 uF, 1980 V and MKP PEC DC | Not Available Online | 80 uF | 1.98 kVDC | Insert Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | MKP DC | Bulk | |||||||||||||||
Mfr: B25620B1297K982 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 295 uF, 1980 V and MKP PEC DC | Not Available Online | 290 uF | 1.98 kVDC | Stud Threaded | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1706K981 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 70 uF, 1980 V and MKP PEC DC | 0In Stock | 70 uF | 2 kVDC | Stud Threaded | 32 mm (1.26 in) | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.5 mOhms | 95 mm (3.74 in) | - 55 C | + 85 C | MKP DC | Bulk | |||||||||
Mfr: B25620B267K881 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 880volts 260uF 10% 75x95mm MKP | Not Available Online | 260 uF | 880 VDC | Insert Threaded | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | MKP DC | Bulk | B25620B0267K881 | ||||||||||||||
Mfr: B25620B707K882 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 880volts 700uF 10% 116x95mm MKP | Not Available Online | 700 uF | 880 VDC | Insert Threaded | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | MKP DC | Bulk | B25620B0707K882 | ||||||||||||||
Mfr: B25620B1117K981 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1980volts 110uF 10% 75x173mm MKP | Not Available Online | 110 uF | 2 kVDC | Stud Threaded | 32 mm (1.26 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.6 mOhms | 132 mm (5.197 in) | - 55 C | + 85 C | MKP DC | Bulk | |||||||||
Mfr: B25620B1187K321 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 180 uF, 1320 V and MKP PEC DC | Not Available Online | 180 uF | 1.32 kVDC | Stud Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1197K982 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 190 uF, 1980 V and MKP PEC DC | Not Available Online | 190 uF | 1.98 kVDC | Stud Threaded | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B1487K322 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 480 uF, 1320 V and MKP PEC DC | Not Available Online | 480 uF | 1.32 kVDC | Stud Threaded | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | MKP DC | Bulk | |||||||||||||
Mfr: B25620B167K881 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 880volts 160uF 10% 75x70mm MKP | Not Available Online | 160 uF | 880 VDC | Insert Threaded | 70 mm (2.756 in) | DC Link Film Capacitors | 10 % | MKP DC | Bulk | B25620B0167K881 | ||||||||||||||
Mfr: B25620C1706K981 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 70 uF, 2000 V and MKP DC | 0In Stock | 70 uF | 2 kVDC | Stud Threaded | 32 mm (1.26 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.5 mOhms | 99 mm (3.898 in) | - 55 C | + 85 C | MKP DC | Bulk |