MKP AC - TDK - Film Capacitors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32520C0105J000 TTI: B32520C0105J000 TDK Availability: 16,100In StockFilm Capacitors 1.0uF 63volts 5% | 16,100In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | MKP AC | AEC-Q200 | Bulk | B32520C105J | ||||
0In Stock | 200 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362B2207J50 | |||||||||||||
Mfr: B32362A3157J030 TTI: B32362A3157J030 TDK Availability: 0In StockFilm Capacitors 150 UF 330 V PEC MKP | 0In Stock | 150 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 330 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A3157J30 | ||||||||||||
Mfr: B32362A4257J80 TTI: B32362A4257J080 TDK Availability: 0In StockFilm Capacitors 250 UF 480 V PEC MKP | 0In Stock | 250 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 480 VAC | 5 % | - 40 C | + 85 C | MKP AC | Kit | B32362A4257J80 | ||||||||||||
Mfr: B32362A2307J50 TTI: B32362A2307J050 TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32373A2307J050 | 0In Stock | 300 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A2307J50 | ||||||||||||
Mfr: B32361A4256J080 TTI: B32361A4256J080 TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A4256J080 | 0In Stock | 25 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 82 mm (3.228 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4256J80 | ||||||||
Mfr: B32361B3506J030 TTI: B32361B3506J030 TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A3506J030 | 0In Stock | 50 uF | 460 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 82 mm (3.228 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361B3506J30 | ||||||||
0In Stock | 200 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 152 mm (5.984 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362B3207J30 | |||||||||
Mfr: B32361A2157J050 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors RECOMMENDED ALT 871-B32371A2157J050 | Not Available Online | 150 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 132 mm (5.197 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A2157J50 | ||||||||
Mfr: B32361A4106J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 10 uF 10% | Not Available Online | 10 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4106J80 | ||||||||
Mfr: B32361A4606J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A4606J080 | 0In Stock | 60 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | 132 mm (5.197 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A4606J80 | ||||||||||
Mfr: B32361B2207J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A2207J050 | 0In Stock | 200 uF | 350 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 142 mm (5.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361B2207J50 | ||||||||
Mfr: B32362A4806J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32373A4806J080 | 0In Stock | 80 uF | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | General Film Capacitors | 480 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A4806J80 | |||||||||
Mfr: B32361A2506J050 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 50 UF 250 V PEC MKP | Not Available Online | 50 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A2506J50 | ||||||||
0In Stock | 20 uF | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 480 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4206J80 | ||||||||||
Mfr: B32361A4306J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A4306J080 | 0In Stock | 30 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 82 mm (3.228 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4306J80 | ||||||||
0In Stock | 100 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 117 mm (4.606 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A3107J30 | |||||||||
Mfr: B32361A4506J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A4506J080 | 0In Stock | 50 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 107 mm (4.213 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4506J80 | ||||||||
Mfr: B32361B3107J030 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A3107J030 | 0In Stock | 100 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 132 mm (5.197 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | - 40 C | + 70 C | MKP AC | Bulk | B32361B3107J30 | ||||||||
0In Stock | 40 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 107 mm (4.213 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4406J80 | |||||||||
0In Stock | 500 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362B2507J50 | |||||||||
Mfr: B32362A4207J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32373A4207J080 | 0In Stock | 200 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 480 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A4207J80 | ||||||||||||
Mfr: B32362A3257J030 TTI: B32362A3257J030 TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32373A3257J030 | 0In Stock | 250 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 197 mm (7.756 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A3257J30 | ||||||||
0In Stock | 60 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 70 mm (2.756 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A2606J50 | |||||||||||
0In Stock | 70 uF | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | General Film Capacitors | 480 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A4706J80 |
- 1
- 2