B3291*H/J - X1 480Vac - TDK - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913H4224K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 10% 480Vac MKP Suppression X1 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20.5 mm (0.807 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32913H4224K | |||||
Mfr: B32916H4275K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.70uF 10% 480Vac MKP Suppression X1 | 0In Stock | 2.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4275K | |||||
Mfr: B32913H4474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 10% 480Vac MKP Suppression X1 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32913H4474K | |||||
Mfr: B32918H4825M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.20uF 20% 480Vac MKP Suppression X1 | 0In Stock | 8.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32918H4825M | |||||
Mfr: B32912H4104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 20% 480Vac MKP Suppression X1 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32912H4104M | |||||
Mfr: B32916H4335M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.30uF 20% 480Vac MKP Suppression X1 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4335M | |||||
Mfr: B32916H4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.50uF 10% 480Vac MKP Suppression X1 | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4155K | |||||
Mfr: B32916H4225M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.20uF 20% 480Vac MKP Suppression X1 | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4225M |