B32776E - TDK - Film Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32776E8206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.5 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8206K | ||||||
Mfr: B32776E4306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 39.5 mm (1.555 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E4306K | ||||||
Mfr: B32776E0206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E206K | ||||||
Mfr: B32776E1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E1106K | ||||||
Mfr: B32776E9156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E9156K | ||||||
Mfr: B32776E4606K000 TTI: B32776E4606K000 TDK Availability: 0In StockFilm Capacitors 60UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 60 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776E | Bulk | B32776E4606K | ||||||||||
Mfr: B32776E4506K000 TTI: B32776E4506K000 TDK Availability: 0In StockFilm Capacitors 50UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776E | Bulk | B32776E4506K | |||||||||||
Mfr: B32776E9206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 20uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E9206K | ||||||
Mfr: B32776E4406J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450VDC 40uF 5% DC LINK MKP LS 37.5mm | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E4406J | |||||
Mfr: B32776E5306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 30uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 30 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E5306K | ||||||
Mfr: B32776E9256J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 25uF 5% DC LINK MKP LS 37.5mm | 0In Stock | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.9 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E9256J | |||||
Mfr: B32776E5256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 25uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 25 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E5256K | ||||||
Mfr: B32776E0146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 14 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E146K | ||||||
Mfr: B32776E4406K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 40UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.5 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E4406K | ||||||
Mfr: B32776E5256K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 25 F 10 575Vdc LS 37.5mm | 0In Stock | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E5256K000 | ||||||||||||||||||
Mfr: B32776E8306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8306K | ||||||
Mfr: B32776E9256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 25uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.9 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E9256K | |||||
Mfr: B32776E8256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8256K | ||||||
Mfr: B32776E9226K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 22uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 22 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E9226K | ||||||
Mfr: B32776E5306J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 30uF 5% DC LINK MKP LS 37.5mm | 0In Stock | 30 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E5306J | ||||||
Mfr: B32776E8306J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 30 F 5 800Vdc LS 37.5mm | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8306J | ||||||
Mfr: B32776E8206J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 20 F 5 800Vdc LS 37.5mm | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.5 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8206J | ||||||
Mfr: B32776E8256J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4.5 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8256J | ||||||
Mfr: B32776E0126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 39.5 mm (1.555 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E126K | ||||||
Mfr: B32776E0166K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP DC LINK 16 F 10 1100Vdc LS 37.5mm | Not Available Online | 16 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.5 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E166K |