B32678G - TDK - Film Capacitors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32678G3476K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47uF 300volts 10% 4 Pin 52.5mmL/S | 0In Stock | 47 uF | 300 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.7 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | B32678G | AEC-Q200 | Bulk | B32678G3476K000 | |||
Mfr: B32678G3606K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 60uF 300volts 10% 4 Pin 52.5mmL/S | 0In Stock | 60 uF | 300 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.6 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | B32678G3606K000 | ||||||
Mfr: B32678G1206K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 20uF 750volts 10% 4 Pin 52.5mmL/S | Not Available Online | 20 uF | 750 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 1.9 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G3356K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 35uF 300volts 10% 4 Pin 52.5mmL/S | Not Available Online | 35 uF | 300 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 3.4 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G4356K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 35uF 450volts 10% 4 Pin 52.5mmL/S | Not Available Online | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.4 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G6156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 630volts 10% 4 Pin 52.5mmL/S | Not Available Online | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.7 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G6206K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 20uF 630volts 10% 4 Pin 52.5mmL/S | Not Available Online | 20 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 2 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G3306K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 30uF 300volts 10% 4 Pin 52.5mmL/S | Not Available Online | 30 uF | 300 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G6206J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 20.0uF 5% 630volt MKP DCLink LS=52.5mm | Not Available Online | 20 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32678G | AEC-Q200 | Bulk | |||||
Mfr: B32678G6256J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32678G6256J000 | Not Available Online | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | DC Link Film Capacitors | 350 VAC | 5 % | 4 Pin | - 40 C | + 100 C | B32678G | AEC-Q200 | Bulk | B32678G6256J000 | ||||||||
Mfr: B32678G4406K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32678G4406K000 | Not Available Online | 450 VDC | 52.5 mm (2.067 in) | 4 Pin | B32678G | AEC-Q200 | Bulk | B32678G4406K000 | ||||||||||||||||
Mfr: B32678G4206K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 20uF 450volts 10% 4 Pin 52.5mmL/S | Not Available Online | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 2.2 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G6256K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 25uF 630volts 10% 4 Pin 52.5mmL/S | Not Available Online | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 1.8 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G1156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 750volts 10% 4 Pin 52.5mmL/S | Not Available Online | 15 uF | 750 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 2.7 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G4306K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 30uF 450volts 10% 4 Pin 52.5mmL/S | Not Available Online | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.7 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G8106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S | Not Available Online | 10 uF | 875 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G8156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 875volts 10% 4 Pin 52.5mmL/S | Not Available Online | 15 uF | 875 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 2 mOhms | 50 mm (1.969 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G3406K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 40uF 300volts 10% 4 Pin 52.5mmL/S | Not Available Online | 40 uF | 300 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk | |||||||
Mfr: B32678G4406J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 40uF 450volts 5% 4 Pin 52.5mmL/S | Not Available Online | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | DC Link Film Capacitors | 275 VAC | 5 % | 4 Pin | B32678G | AEC-Q200 | Bulk | |||||||||||
Mfr: B32678G4256K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 25uF 450volts 10% 4 Pin 52.5mmL/S | Not Available Online | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 2 mOhms | 45 mm (1.772 in) | B32678G | AEC-Q200 | Bulk |