B32672L - TDK - Film Capacitors
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672L8103J000 TTI: B32672L8103J TDK Availability: 9,900In StockFilm Capacitors Film Cap 10NF 5% 700VAC MKP BOXED | 9,900In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8103J000 | ||||
Mfr: B32672L8472J000 TTI: B32672L8472J TDK Availability: 16,431In StockFilm Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 16,431In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8472J000 | ||||
Mfr: B32672L8222J000 TTI: B32672L8222J TDK Availability: 13,400In StockFilm Capacitors Film Cap 2,2NF 5% 700VAC MKP BOXED | 13,400In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8222J000 | ||||
Mfr: B32672L8223J000 TTI: B32672L8223J TDK Availability: 400In StockFilm Capacitors Film Cap 22NF 5% 700VAC MKP BOXED | 400In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8223J000 | ||||
Mfr: B32672L8102J000 TTI: B32672L8102J TDK Availability: 3,100In StockFilm Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED | 3,100In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8102J000 | ||||
Mfr: B32672L1333J000 TTI: B32672L1333J TDK Availability: 650In StockFilm Capacitors Film Cap 33NF 5% 600VAC MKP BOXED | 650In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1333J000 | ||||
Mfr: B32672L8682J000 TTI: B32672L8682J TDK Availability: 2,000In StockFilm Capacitors Film Cap 6,8NF 5% 700VAC MKP BOXED | 2,000In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8682J000 | ||||
Mfr: B32672L1223J000 TTI: B32672L1223J TDK Availability: 800In StockFilm Capacitors Film Cap 22NF 5% 600VAC MKP BOXED | 800In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | |||||
Mfr: B32672L1103J000 TTI: B32672L1103J TDK Availability: 0In StockFilm Capacitors Film Cap 10NF 5% 600VAC MKP BOXED | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1103J000 | ||||
Mfr: B32672L8153J000 TTI: B32672L8153J TDK Availability: 0In StockFilm Capacitors Film Cap 15NF 5% 700VAC MKP BOXED | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8153J000 | ||||
Mfr: B32672L8822J000 TTI: B32672L8822J TDK Availability: 0In StockFilm Capacitors Film Cap 8,2NF 5% 700VAC MKP BOXED | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8822J000 | ||||
Mfr: B32672L8392J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 3,9NF 5% 700VAC MKP BOXED | 0In Stock | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8392J000 | ||||
Mfr: B32672L1153J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 15NF 5% 600VAC MKP BOXED | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1153J000 | ||||
Mfr: B32672L8152J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 1,5NF 5% 700VAC MKP BOXED | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8152J000 | ||||
Mfr: B32672L1822J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 8,2NF 5% 600VAC MKP BOXED | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1822J000 | ||||
Mfr: B32672L8332J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 3,3NF 5% 700VAC MKP BOXED | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8332J000 | ||||
Mfr: B32672L8272J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Film Cap 2,7NF 5% 700VAC MKP BOXED | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8272J000 | ||||
Mfr: B32672L1622J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 6,2NF 5% 600VAC MKP BOXED | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1622J000 | ||||
Mfr: B32672L8562J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 5,6NF 5% 700VAC MKP BOXED | 0In Stock | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8562J000 | ||||||||
Mfr: B32672L1223J000 TTI: B32672L1123J TDK Availability: 0In StockFilm Capacitors Film Cap 12NF 5% 600VAC MKP BOXED | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | |||||||||
Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B32672L | AEC-Q200 | Bulk | B32672L 104J | |||||
Mfr: B32672L6104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32672L6104K000 | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L6104K000 | ||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L |