B32653 - TDK - Film Capacitors
264 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32653A7104K000 TTI: B32653A7104K TDK Availability: 4,590In StockFilm Capacitors 0.1uF 1250volts 10% | 4,590In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | |||||||||
0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A7104J000 | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A6334J000 | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A6474K000 | |||||
Mfr: B32653A1103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 1600volts 10% | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A1103K000 | ||||
Mfr: B32653A8332K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 1KV 10% | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A8332K000 | ||||
0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A1473K000 | |||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A8222J000 | |||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A2472J000 | |||||
0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A 224J B32653A0224J000 | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | B32653 | AEC-Q200 | Bulk | B32653A4474K000 | |||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A6474J000 | |||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A8103J000 | |||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A6224K000 | |||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A2103J000 | |||||
Mfr: B32653A6224J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 630volts 5% | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A6224J000 | ||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A3105J000 | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A4105J000 | |||||
0In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A7473J000 | |||||
0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A7333K000 | |||||
Mfr: B32653A7223J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 1250volts 5% | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A7223J000 | ||||
0In Stock | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A3274J | |||||||||
Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 100 C | B32653 | AEC-Q200 | Ammo Pack | B32653A333J289 | ||||||
Mfr: B32653A4154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.15 F 5 400Vdc LS 22.5mm | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A4154J | |||||
Mfr: B32653A8103K26 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 1KV 10% | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20.5 mm (0.807 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32653 | Bulk |