B32652 - TDK - Film Capacitors
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A3224J000 TTI: B32652A3224J TDK Availability: 5,000In Stock17,000 On Order Expected 30-Oct-26 Film Capacitors 0.22uF 250volts 5% | 5,000In Stock17,000 On Order Expected 30-Oct-26 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A3224J000 | ||||
Mfr: B32652A6104J000 TTI: B32652A6104J TDK Availability: 4,700In Stock24,000 On Order Expected 11-Feb-27 Film Capacitors 0.1uF 630volts 5% | 4,700In Stock24,000 On Order Expected 11-Feb-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A6104J000 | ||||
Mfr: B32652A4224J000 TTI: B32652A4224J TDK Availability: 3,900In StockFilm Capacitors 0.22uF 400volts 5% | 3,900In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A4224J000 | ||||
Mfr: B32652A7223J000 TTI: B32652A7223J TDK Availability: 2,050In StockFilm Capacitors 0.022uF 1250volts 5% | 2,050In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A7223J000 | ||||
Mfr: B32652A3474J000 TTI: B32652A3474J TDK Availability: 2,034In StockFilm Capacitors 0.47uF 250volts 5% | 2,034In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A3474J000 | ||||
Mfr: B32652A6473J000 TTI: B32652A6473J TDK Availability: 32,000In StockFilm Capacitors 0.047uF 630volts 5% | 32,000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A6473J000 | ||||
Mfr: B32652A3684J000 TTI: B32652A3684J TDK Availability: 12,800In StockFilm Capacitors 0.68uF 250volts 5% | 12,800In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A3684J000 | ||||
1,609In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A2152J000 | |||||
Mfr: B32652A0104J000 TTI: B32652A104J TDK Availability: 49In Stock4,000 On Order Expected 30-Nov-26 Film Capacitors 0.1uF 1KV 5% | 49In Stock4,000 On Order Expected 30-Nov-26 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B32652 | AEC-Q200 | Bulk | B32652A 104J | ||||||||
Mfr: B32652A2102J000 TTI: B32652A2102J TDK Availability: 4,100In Stock15,400 On Order Expected 29-Oct-26 Film Capacitors CORRECT MFG PN 871-B32652A2102J000 | 4,100In Stock15,400 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A2102J000 | ||||
14,764In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 333K | ||||||||||
2,200In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | ||||||||||
7,300In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | B32652 | AEC-Q200 | Bulk | B32652A 104K | |||||||||
900In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | B32652 | AEC-Q200 | Bulk | B32652A 103J | |||||||||
200In Stock | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | Bulk | |||||||||||||
Mfr: B32652A6224J000 TTI: B32652A6224J TDK Availability: 0In Stock4,000 On Order Expected 22-Oct-26 Film Capacitors 0.22uF 630volts 5% | 0In Stock4,000 On Order Expected 22-Oct-26 | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A6224J000 | ||||
Mfr: B32652A3334J000 TTI: B32652A3334J TDK Availability: 0In Stock2,200 On Order Expected 05-Nov-26 Film Capacitors 0.33uF 250volts 5% | 0In Stock2,200 On Order Expected 05-Nov-26 | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A3334J000 | ||||
Mfr: B32652A3105J000 TTI: B32652A3105J TDK Availability: 0In Stock2,400 On Order Expected 22-Jul-27 Film Capacitors 1.0UF 250V 5% | 0In Stock2,400 On Order Expected 22-Jul-27 | B32652 | AEC-Q200 | Bulk | ||||||||||||||||||||
200In Stock | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 103K | |||||||||||
Mfr: B32652A4684J000 TTI: B32652A4684J TDK Availability: 0In Stock1,200 On Order Expected 09-Sep-27 Film Capacitors 0.68uF 400volts 5% | 0In Stock1,200 On Order Expected 09-Sep-27 | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A4104J000 | |||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A4154J000 | |||||
0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A7103J000 | |||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652J1222J000 | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A4474J000 |