B3265* - MKP Snubber - TDK - Film Capacitors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S1474K561 TTI: B32656S1474K561 TDK Availability: 0In Stock540 On Order Expected 16-Nov-26 Film Capacitors 0.47uF 1.6KV 10% | 0In Stock540 On Order Expected 16-Nov-26 | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 750 VAC | 10 % | 37 mm (1.457 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
Mfr: B32656S7224K564 TTI: B32656S7224K564 TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T4 | 0In Stock | 220 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32656S2224K561 TTI: B32656S2224K561 TDK Availability: 0In StockFilm Capacitors 0.2200UF 10% 2000V FILM CAP MKP BOXED | 0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 800 VAC | 10 % | 2 Pin | 9 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 5 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S0155K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 10 1000Vdc | 0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S155K566 | |||
Mfr: B32656S0105K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors LP 1uF 1 kVDC with "L" style leads | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K566 | |||
0In Stock | 220 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 10.5 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S7105K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T1 | 0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S564K561 | ||||||||||||||||||||
Mfr: B32656S1334K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED | 0In Stock | 330 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 750 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
Mfr: B32656S0684K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms Term=T | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K564 | |||
0In Stock | 1.2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 5 % | 37 mm (1.457 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32656S0105K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T3 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K563 | |||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K418 | ||||||||||||||||||||
Mfr: B32656S7155J561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 5 1250Vdc | 0In Stock | 1.5 uF | 1.25 kVDC | Screw | Polypropylene (PP) | 10.2 mm (0.402 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 4 mOhms | 42 mm (1.654 in) | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S7105K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T3 | 0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | 37 mm (1.457 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7684K565 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T5 | Not Available Online | 680 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 5 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105J564 | ||||||
Mfr: B32656S0474K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 8 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474K563 | |||
Mfr: B32656S0474K565 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | Not Available Online | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 8 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474K565 | |||
Mfr: B32656S0125K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.2 F 10 1000Vdc | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K566 | ||||||
0In Stock | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 15 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk |