B3265* - MKP General Purpose - TDK - Film Capacitors
787 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A0104J000 TTI: B32652A0104J000 TDK Availability: 49In Stock4,000 On Order Expected 30-Nov-26 Film Capacitors 0.1uF 1KV 5% | 49In Stock4,000 On Order Expected 30-Nov-26 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104J | ||||||||
Mfr: B32652A0333K000 TTI: B32652A0333K000 TDK Availability: 14,764In StockFilm Capacitors 0.033uF 1KV 10% | 14,764In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333K | |||||||||
7,300In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104K | |||||||||
2,600In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A474J | ||||||||||
Mfr: B32652A1103J000 TTI: B32652A1103J000 TDK Availability: 2,200In StockFilm Capacitors 0.01uF 1.6KV 5% | 2,200In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1103J | ||||||||
900In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A103J | |||||||||
Mfr: B32653A7104K000 TTI: B32653A7104K000 TDK Availability: 4,590In StockFilm Capacitors 0.1uF 1250volts 10% | 4,590In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7104K | ||||||||
Mfr: B32652A3224J000 TTI: B32652A3224J000 TDK Availability: 5,000In Stock17,000 On Order Expected 30-Oct-26 Film Capacitors 0.22uF 250volts 5% | 5,000In Stock17,000 On Order Expected 30-Oct-26 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3224J | ||||
Mfr: B32652A6104J000 TTI: B32652A6104J000 TDK Availability: 4,700In Stock24,000 On Order Expected 11-Feb-27 Film Capacitors 0.1uF 630volts 5% | 4,700In Stock24,000 On Order Expected 11-Feb-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6104J | ||||
Mfr: B32652A2102J000 TTI: B32652A2102J000 TDK Availability: 4,100In Stock15,400 On Order Expected 29-Oct-26 Film Capacitors 1000PF 2000V 5% | 4,100In Stock15,400 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2102J | ||||
Mfr: B32652A4224J000 TTI: B32652A4224J000 TDK Availability: 3,900In StockFilm Capacitors 0.22uF 400volts 5% | 3,900In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4224J | ||||
Mfr: B32652A7223J000 TTI: B32652A7223J000 TDK Availability: 2,050In StockFilm Capacitors 0.022uF 1250volts 5% | 2,050In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A7223J | ||||
Mfr: B32652A6473J000 TTI: B32652A6473J000 TDK Availability: 32,000In StockFilm Capacitors 0.047uF 630volts 5% | 32,000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473J | ||||
Mfr: B32652A3684J000 TTI: B32652A3684J000 TDK Availability: 12,800In StockFilm Capacitors 0.68uF 250volts 5% | 12,800In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3684J | ||||
Mfr: B32652A3474J000 TTI: B32652A3474J000 TDK Availability: 2,034In StockFilm Capacitors 0.47uF 250volts 5% | 2,034In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3474J | ||||
Mfr: B32652A2152J000 TTI: B32652A2152J000 TDK Availability: 1,609In StockFilm Capacitors 0.0015uF 2KV 5% | 1,609In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2152J | ||||
Mfr: B32652A3105J000 TTI: B32652A3105J000 TDK Availability: 0In Stock2,400 On Order Expected 22-Jul-27 Film Capacitors 1uF 5% 250V MKP AEC-Q200 | 0In Stock2,400 On Order Expected 22-Jul-27 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3105J | ||||
Mfr: B32652A4684J000 TTI: B32652A4684J000 TDK Availability: 0In Stock1,200 On Order Expected 09-Sep-27 Film Capacitors 0.68uF 400volts 5% | 0In Stock1,200 On Order Expected 09-Sep-27 | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4684J | ||||||||
Mfr: B32652A6224J000 TTI: B32652A6224J000 TDK Availability: 0In Stock4,000 On Order Expected 22-Oct-26 Film Capacitors 0.22uF 630volts 5% | 0In Stock4,000 On Order Expected 22-Oct-26 | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6224J | ||||
Mfr: B32652A3334J000 TTI: B32652A3334J000 TDK Availability: 0In Stock2,200 On Order Expected 05-Nov-26 Film Capacitors 0.33uF 250volts 5% | 0In Stock2,200 On Order Expected 05-Nov-26 | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3334J | ||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A473J | |||||
0In Stock | 68 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A1683J | |||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A473J189 | ||||||
Mfr: B32653A7104J189 TTI: B32653A7104J189 TDK Availability: 0In StockFilm Capacitors 0.1uF 1250volts 5% | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
Mfr: B32652A104K189 TTI: B32652A0104K189 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.1uF 10% 1.6kVdc LS 15mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A104K189 |