B32642B - TDK - Film Capacitors
204 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32642B0473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 1000volts 5% LS=15mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B473J B32642B0473J000 | |||
Mfr: B32642B0223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 1000volts 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 31 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B223J B32642B0223J000 | |||
Mfr: B32642B6104J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 5% LS=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6104J000 | |||
Mfr: B32642B0563K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.056uF 1000volts 10% LS=15mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 13 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B563K B32642B0563K000 | |||
Mfr: B32642B0393J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.039uF 1000volts 5% LS=15mm | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 18 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B393J B32642B0393J000 | |||
Mfr: B32642B6823J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 630volts 5% LS=15mm | 0In Stock | 82 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6823J000 | |||
Mfr: B32642B6333J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630volts 5% LS=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 24 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6333J000 | |||
Mfr: B32642B0683J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 1000volts 5% LS=15mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B683J B32642B0683J000 | |||
Mfr: B32642B0183J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1000volts 5% LS=15mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 37 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B183J B32642B0183J000 | |||
Mfr: B32642B0333J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 1000volts 5% LS=15mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 21 mOhms | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B333J B32642B0333J000 | |||
Mfr: B32642B6473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 17 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6473J000 | |||
Mfr: B32642B0103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 5% LS=15mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 64 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B103J B32642B0103J000 | |||
Mfr: B32642B0153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 1000volts 5% LS=15mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 44 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B153J B32642B0153J000 | |||
Mfr: B32642B0104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 1000volts 10% LS=15mm | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 7 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B104K B32642B0104K000 | |||
Mfr: B32642B6683J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 630volts 5% LS=15mm | 0In Stock | 68 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6683J000 | |||
Mfr: B32642B0273J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 1000volts 5% LS=15mm | 0In Stock | 27 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 25 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B273J B32642B0273J000 | |||
Mfr: B32642B6104K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% LS=10mm | 0In Stock | 100 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B6104K000 | ||||||||||||||
Mfr: B32642B0273K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 1000volts 10% LS=15mm | 0In Stock | 27 nF | 1 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B273K B32642B0273K000 | ||||||||||||||
Mfr: B32642B0103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 10% LS=15mm | 0In Stock | 10 nF | 1 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B103K B32642B0103K000 | ||||||||||||||
Mfr: B32642B6273K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 630volts 10% LS=10mm | 0In Stock | 27 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B6273K000 | ||||||||||||||
Mfr: B32642B6153K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 630volts 10% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B6153K000 | ||||||||||||||
Mfr: B32642B6124J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.12uF 630volts 5% LS=15mm | 0In Stock | 120 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B6124J000 | ||||||||||||||
Mfr: B32642B0473K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 1000volts 10% LS=15mm | 0In Stock | 47 nF | 1 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B473K B32642B0473K000 | ||||||||||||||
Mfr: B32642B0823K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 1000volts 10% LS=15mm | 0In Stock | 82 nF | 1 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B823K B32642B0823K000 | ||||||||||||||
Mfr: B32642B6393J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.039uF 630volts 5% LS=15mm | 0In Stock | 39 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B32642B | AEC-Q200 | Bulk | B32642B6393J000 |