B32620 - TDK - Film Capacitors
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32620A3104J000 TTI: B32620A3104J TDK Availability: 2,250In StockFilm Capacitors 0.1uF 250volts 5% | 2,250In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A3104J000 | |||||
1,000In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620J 222J | |||||||||||
Mfr: B32620A4103J000 TTI: B32620A4103J TDK Availability: 53,234In StockFilm Capacitors 0.01uF 400volts 5% | 53,234In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B32620 | Bulk | |||||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6152J000 | ||||||
0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A5104J000 | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6103J000 | ||||||
Mfr: B32620A6222J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 630volts 5% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A6222J000 | |||||
Mfr: B32620A5154J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 160volts 5% | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A5154J000 | |||||
0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A6472J000 | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A3473J000 | ||||||
Mfr: B32620A6222K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 630volt 10% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6222K000 | |||||
Mfr: B32620J471K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.00047uF 1KV 10% | Not Available Online | 470 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | - 55 C | + 100 C | B32620 | Ammo Pack | B32620J0471K289 | ||||||||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B32620 | Bulk | |||||||||||
Not Available Online | B32620 | |||||||||||||||||||||||
0In Stock | 51 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Reel | |||||||||||
Not Available Online | B32620 | |||||||||||||||||||||||
0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Ammo Pack | |||||||||||
Mfr: B32620J471J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 470pF 1KV 5% | Not Available Online | 470 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | - 55 C | + 100 C | B32620 | Reel | B32620J0471J189 | ||||||||||||
0In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620A5223J | ||||||||||
Mfr: B32620A4123K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.012uF 400volts 5% | Not Available Online | 12 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Ammo Pack | ||||||||||
Mfr: B32620A4153K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volt 10% | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | B32620 | Reel | |||||||||
0In Stock | 680 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620A6681J | ||||||||||
Not Available Online | 46.3 uF | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 690 VAC | 5 % | 224 mm (8.81 in) | 100 mm x 224 mm | - 40 C | + 60 C | B32620 | |||||||||||||
Mfr: B25675C4252J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 480 VAC 115.1 uF x 3 - 40 C+ 60 C 5 % | Not Available Online | 115.1 uF | Terminal Block | Polypropylene (PP) | 192 mm (7.559 in) | 480 VAC | 5 % | - 40 C | + 60 C | B32620 | ||||||||||||||
Mfr: B32620A6272J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 630volts 5% | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk |