B32560J - TDK - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.1 mm (0.201 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J1224K000 | ||||||
Mfr: B32560J6224K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.220uF 400VDC 10% LS 7.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.7 mm (0.303 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6224K | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J3104K000 | ||||||
0In Stock | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.2 mm (0.362 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J1225K000 | ||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6103K000 | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.9 mm (0.193 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J3224K000 | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J1105K000 | ||||||
Mfr: B32560J6224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.220uF 400VDC 5% LS 7.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.7 mm (0.303 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6224J | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.4 mm (0.134 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J1474K000 | ||||||
Mfr: B32560J8562J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 630VDC 5% LS 7.5mm | Not Available Online | 5.6 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J8562J | ||||||||
Mfr: B32560J8332J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3NF 5% 630V FILM CAP MKT SILVER | Not Available Online | 3.3 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J8332J | |||||
0In Stock | 22 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6223K000 | ||||||
Mfr: B32560J3103J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10NF 5% 250V FILM CAP POLY UNCOAT | Not Available Online | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J3103J | ||||||||
Mfr: B32560J9682K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1000VDC 5% LS 7.5mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J9682K | |||||||||
Mfr: B32560J6153K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15NF 10% 400V FILM CAP POLY UNCOAT | Not Available Online | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Ammo Pack | ||||||
Mfr: B32560J8103M189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 630VDC 20% LS 7.5mm | Not Available Online | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B32560J | Reel | ||||||
Mfr: B32560J1683J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 68NF 5% 100V FILM CAP POLY UNCOAT | Not Available Online | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J1683J | ||||||||
Mfr: B32560J6332J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3nF 5% 400V FILM CAP POLY UNCOAT | Not Available Online | 3.3 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Ammo Pack | ||||||
Mfr: B32560J8123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0120UF 5% 630V FILM CAP POLY SILVER | 0In Stock | 12 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J8123J | ||||||||
Mfr: B32560J6153K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15NF 10% 400V FILM CAP POLY UNCOAT | Not Available Online | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Reel | ||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | |||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | |||||||
Mfr: B32560J3223K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32560J3223K000 | Not Available Online | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J3223K000 | |||||||||
Mfr: B32560J1155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32560J1155J000 | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.7 mm (0.264 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J1155J000 | |||||
Mfr: B32560J1684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 100volts 10% | Not Available Online | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.2 mm (0.165 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32560J | Bulk |