B32529 - TDK - Film Capacitors
566 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,400In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 684J B32529C0684J000 | |||||
Mfr: B32529C0102J000 TTI: B32529C102J TDK Availability: 27,600In StockFilm Capacitors 0.001uF 63volts 5% | 27,600In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 102J B32529C0102J000 | ||||
Mfr: B32529C0474J000 TTI: B32529C474J TDK Availability: 33,100In StockFilm Capacitors 0.47uF 63volts 5% | 33,100In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 474J B32529C0474J000 | ||||
5,991In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 103J B32529C0103J000 | |||||
Mfr: B32529C0105J000 TTI: B32529C105J TDK Availability: 5,400In Stock36,000 On Order Expected 08-Mar-27 Film Capacitors 1.0uF 63volts 5% | 5,400In Stock36,000 On Order Expected 08-Mar-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 105J B32529C0105J000 | ||||
Mfr: B32529C1104J000 TTI: B32529C1104J TDK Availability: 31,500In StockFilm Capacitors 0.1uF 100volts 5% | 31,500In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1104J000 | ||||
36,600In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 104J B32529C0104J000 | |||||
Mfr: B32529D1105J000 TTI: B32529D1105J TDK Availability: 5,400In Stock24,000 On Order Expected 28-Jun-27 Film Capacitors 1.0uF 100volts 5% | 5,400In Stock24,000 On Order Expected 28-Jun-27 | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D1105J000 | ||||
Mfr: B32529C0224K000 TTI: B32529C224K TDK Availability: 2,600In StockFilm Capacitors 0.22uF 63volts 10% | 2,600In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 224K B32529C0224K000 | ||||
Mfr: B32529C3102J000 TTI: B32529C3102J TDK Availability: 29,000In StockFilm Capacitors 0.001uF 250volts 5% | 29,000In Stock | 1 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3102J000 | ||||
Mfr: B32529C1474J000 TTI: B32529C1474J TDK Availability: 3,450In StockFilm Capacitors 0.47uF 100volts 5% | 3,450In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1474J000 | ||||
956In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 224J B32529C0224J000 | |||||
Mfr: B32529C1103J000 TTI: B32529C1103J TDK Availability: 1,500In Stock40,000 On Order Expected 13-Jan-27 Film Capacitors 0.01uF 100volts 5% | 1,500In Stock40,000 On Order Expected 13-Jan-27 | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1103J000 | ||||
Mfr: B32529C0332J000 TTI: B32529C332J TDK Availability: 7,000In StockFilm Capacitors 0.0033uF 63volts 5% | 7,000In Stock | 3.3 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 332J B32529C0332J000 | ||||
Mfr: B32529C3104J000 TTI: B32529C3104J TDK Availability: 28,000In StockFilm Capacitors 0.1uF 250volts 5% | 28,000In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3104J000 | ||||
Mfr: B32529C0105K189 TTI: B32529C105K189 TDK Availability: 6,000In Stock13,500 On Order Expected 14-Dec-26 Film Capacitors 1.0uF 63V 10% Tape & Reel | 6,000In Stock13,500 On Order Expected 14-Dec-26 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 105K189 B32529C0105K189 | |||||
Mfr: B32529C0683J000 TTI: B32529C683J TDK Availability: 36,000In StockFilm Capacitors 0.068uF 63volts 5% | 36,000In Stock | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 683J B32529C0683J000 | |||||||
Mfr: B32529C0224J189 TTI: B32529C224J189 TDK Availability: 11,200In StockFilm Capacitors 0.22uF 63volts 5% | 11,200In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 224J189 B32529C0224J189 | |||||||
5,600In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 104K189 B32529C0104K189 | ||||||
Mfr: B32529C8102J000 TTI: B32529C8102J TDK Availability: 7,102In StockFilm Capacitors 0.001uF 630volts 5% | 7,102In Stock | 1 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C8102J000 | ||||
Mfr: B32529C0473J000 TTI: B32529C473J TDK Availability: 16,000In StockFilm Capacitors 0.047uF 63volts 5% | 16,000In Stock | 47 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 473J B32529C0473J000 | ||||
Mfr: B32529C0223J000 TTI: B32529C223J TDK Availability: 5,500In StockFilm Capacitors 0.022uF 63volts 5% | 5,500In Stock | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 223J B32529C0223J000 | ||||
Mfr: B32529C1102J000 TTI: B32529C1102J TDK Availability: 42,800In StockFilm Capacitors 0.001uF 100volts 5% | 42,800In Stock | 1 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1102J000 | ||||
Mfr: B32529C0105J289 TTI: B32529C105J289 TDK Availability: 360In Stock36,000 On Order Expected 25-Jan-27 Film Capacitors 1.0uF 63volts 5% | 360In Stock36,000 On Order Expected 25-Jan-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 105J289 | ||||||||
4,700In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 155J |