B32526 - TDK - Film Capacitors
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32526T0826K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 82 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T826K B32526T0826K000 | ||||
Mfr: B32526T6825K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.2uF 400Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 8.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T6825K000 | ||||
Mfr: B32526T3156K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 250Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526T6565K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.6uF 400Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 5.6 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T6565K000 | ||||
Mfr: B32526T0566K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 56uF 63Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 56 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T566K B32526T0566K000 | ||||
Mfr: B32526T3226K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 250Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526T1336K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33uF 100Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T1336K000 | ||||
Mfr: B32526T1476K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47uF 100Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 47 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T1476K000 | ||||
Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 33 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 47 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 68 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 160 VAC | 2 Pin | 42.5 mm (1.673 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 3.3 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 6.8 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 56 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 56 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 47 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 5.6 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Mfr: B32526R6156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 400volt MKT L/S=37.5mm | Not Available Online | 15 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R3156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 33 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 336K | ||||
Mfr: B32526R6106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 10% 400volt MKT L/S=37.5mm | Not Available Online | 10 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R1336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 10% 100volt MKT L/S=37.5mm | Not Available Online | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk |