B32523 - TDK - Film Capacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32523Q1106K000 TTI: B32523Q1106K TDK Availability: 8,250In StockFilm Capacitors 10uF 100volts 10% | 8,250In Stock | 10 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q1106K000 | ||||
Mfr: B32523Q3155K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 250volts 10% | Not Available Online | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q3155K000 | ||||
0In Stock | 1 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q6105K000 | |||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q1475K000 | |||||
0In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q3105K000 | |||||
Mfr: B32523Q3225M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 250VDC 20% LS 22.5mm | 0In Stock | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q3225M000 | ||||
Mfr: B32523Q1335J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 100volts 5% | Not Available Online | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Reel | |||||
Mfr: B32523Q685J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 63volts 5% | Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Ammo Pack | B32523Q0685J289 | ||||||||
Mfr: B32523Q6684M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 400VDC 20% LS 22.5mm | 0In Stock | 0.68 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q6684M000 | ||||
Mfr: B32523Q1685J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 100volts 5% | Not Available Online | 6.8 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Reel | |||||
0In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0475K000 | |||||||||
Mfr: B32523Q3155M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 250VDC 20% LS 22.5mm | 0In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q3155M000 | ||||
Mfr: B32523Q8224M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 630VDC 20% LS 22.5mm | 0In Stock | 0.22 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q8224M000 | ||||
0In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0335K000 | |||||||||
0In Stock | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0106J000 | |||||||||
Mfr: B32523Q106K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 63volts 10% | Not Available Online | 10 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Ammo Pack | B32523Q0106K289 | |||||||
0In Stock | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0685K000 | |||||||||
Mfr: B32523Q3105M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 250VDC 20% LS 22.5mm | 0In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q3105M000 | ||||
0In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0475J000 | |||||||||
0In Stock | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0685J000 | |||||||||
Mfr: B32523Q685K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 63volts 10% | Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Ammo Pack | B32523Q0685K289 | ||||||||
Mfr: B32523Q6334J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 400VDC 5% LS 22.5mm | Not Available Online | 0.33 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q6334J | ||||
0In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q0335J000 | |||||||||
Mfr: B32523Q6474M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 400VDC 20% LS 22.5mm | 0In Stock | 0.47 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q6474M000 | ||||
Mfr: B32523Q1335M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3uF 100VDC 20% LS 22.5mm | 0In Stock | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q1335M000 |